Filter Your Search
1 - 8 of 8 results
|
ERA-3SM99
Mini-Circuits
|
Check for Price | Obsolete | YES | 1 | 3.5 V | 85 °C | -45 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | MINI-CIRCUITS | SL,4GW-LD,.085CIR | unknown | |||||||||||||||||||
|
ERA-3SM+F4
Mini-Circuits
|
Check for Price | Yes | Active | YES | BIPOLAR | 1 | 3.2 V | e2 | 85 °C | -45 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Tin/Silver/Nickel (Sn/Ag/Ni) | MINI-CIRCUITS | SL,4GW-LD,.085CIR | unknown | |||||||||||||||
|
ERA-3SM-TR+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 13 dBm | 1.9 | 3 GHz | WIDE BAND LOW POWER | 3 GHz | 85 °C | -25 °C | COMPONENT | MINI-CIRCUITS | unknown | ||||||||||||||||||
|
ERA-3SM-F4+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 1.4 | 16 dB | YES | 3 GHz | WIDE BAND LOW POWER | 1 | 3 GHz | 3 V | 35 mA | 85 °C | -45 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | MINI-CIRCUITS | SL,4GW-LD,.085CIR | unknown | ||||||||||
|
ERA-3SM+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 13 dBm | 1.4 | 15.4 dB | YES | 3 GHz | WIDE BAND LOW POWER | USABLE TO 10 GHZ | 1 | 3 GHz | 3 V | 35 mA | e2 | 85 °C | -45 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | TIN SILVER OVER NICKEL | MINI-CIRCUITS | CASE WW107, MICRO-X, 4 PIN | compliant | EAR99 | Mini-Circuits | |||
|
ERA-3SM-TR
Mini-Circuits
|
Check for Price | No | Obsolete | 50 Ω | 13 dBm | 1.9 | 3 GHz | WIDE BAND LOW POWER | 3 GHz | e0 | 85 °C | -25 °C | COMPONENT | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | |||||||||||||||||
|
ERA-3SM
Mini-Circuits
|
Check for Price | No | Obsolete | 50 Ω | 13 dBm | 1.5 | 16 dB | YES | 3 GHz | WIDE BAND LOW POWER | 1 | 3 GHz | 3 V | 35 mA | e0 | 85 °C | -45 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | CASE WW107, 4 PIN | unknown | Mini-Circuits | ||||||
|
ERA-3SM99+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 13 dBm | 1.5 | 16 dB | 3 GHz | WIDE BAND LOW POWER | 3 GHz | e2 | 85 °C | -45 °C | COMPONENT | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | MINI-CIRCUITS | unknown |