Datasheets
ERA3VRB6981V by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP

Part Details for ERA3VRB6981V by Panasonic Electronic Components

Overview of ERA3VRB6981V by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ERA3VRB6981V

ERA3VRB6981V CAD Models

ERA3VRB6981V Part Data Attributes

ERA3VRB6981V Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERA3VRB6981V Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description CHIP
Reach Compliance Code compliant
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 85 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 6980 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 100 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERA3VRB6981V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERA3VRB6981V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERA3VRB6981V would you like to use for your alert(s)?
  • Please alert me when ERA3VRB6981V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERA3VRB6981V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERA3VRB6981V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERA3VRB6981V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERA3VRB6981V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERA3VRB6981V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: