-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA8VEB47R0V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA8VEB47R0V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERA8VEB47R0V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA8VEB47R0V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD47R0A25 | Fixed Resistor, Metal Film, 0.25W, 47ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERA8VEB47R0V vs RN73H2BTTD47R0A25 |
CRT1206-BY-47R0EST | Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | ERA8VEB47R0V vs CRT1206-BY-47R0EST |
AR06BPC3V0470N | Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | ERA8VEB47R0V vs AR06BPC3V0470N |
RTX0647R0BDP2 | Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | ERA8VEB47R0V vs RTX0647R0BDP2 |
RN73H2BTTD47R0B25 | Fixed Resistor, Metal Film, 0.25W, 47ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERA8VEB47R0V vs RN73H2BTTD47R0B25 |
RP73F2B47RATDG | Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | ERA8VEB47R0V vs RP73F2B47RATDG |
RP73F2B47RATDF | Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | ERA8VEB47R0V vs RP73F2B47RATDF |
239065144709L | Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | ERA8VEB47R0V vs 239065144709L |
CRT1206-AY-47R0ELF | Fixed Resistor, Thin Film, 0.25W, 47ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | ERA8VEB47R0V vs CRT1206-AY-47R0ELF |
RNCH1206BTE47R0 | Fixed Resistor, Thin Film, 0.33W, 47ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ERA8VEB47R0V vs RNCH1206BTE47R0 |