-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4066400RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2557 / $0.3524 | Buy Now |
DISTI #
4066400
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.2557 / $0.5209 | Buy Now |
DISTI #
4066400
|
Farnell | RES, 56R, 0.1%, 0.25W, THIN FILM, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 27 Weeks, 5 Days Container: Cut Tape | 0 |
|
$0.3413 | Buy Now |
DISTI #
4066400RL
|
Farnell | RES, 56R, 0.1%, 0.25W, THIN FILM, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 27 Weeks, 5 Days Container: Reel | 0 |
|
$0.3413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA8VEB56R0V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA8VEB56R0V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERA8VEB56R0V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA8VEB56R0V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R56R0ATLQ | Fixed Resistor, Thin Film, 0.25W, 56ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ERA8VEB56R0V vs WF12R56R0ATLQ |
CRT1206-AY-56R0ELF | Fixed Resistor, Thin Film, 0.25W, 56ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | ERA8VEB56R0V vs CRT1206-AY-56R0ELF |
CRT1206-BY-56R0EAS | Fixed Resistor, Thin Film, 0.25W, 56ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | ERA8VEB56R0V vs CRT1206-BY-56R0EAS |
RP73F2B56RATG | Fixed Resistor, Thin Film, 0.25W, 56ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | ERA8VEB56R0V vs RP73F2B56RATG |
RTX0656R0BDP2 | Fixed Resistor, Thin Film, 0.25W, 56ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | ERA8VEB56R0V vs RTX0656R0BDP2 |
RP73F2B56RATD | Fixed Resistor, Thin Film, 0.25W, 56ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | ERA8VEB56R0V vs RP73F2B56RATD |
RT1206WRD1056RL | Fixed Resistor, Thin Film, 0.25W, 56ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERA8VEB56R0V vs RT1206WRD1056RL |
WF12R56R0AALQ | Fixed Resistor, Thin Film, 0.25W, 56ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ERA8VEB56R0V vs WF12R56R0AALQ |
RP73F2B56RBTD | Fixed Resistor, Thin Film, 0.25W, 56ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | ERA8VEB56R0V vs RP73F2B56RBTD |
SF12R56R0ATLA | Fixed Resistor, Thin Film, 0.25W, 56ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ERA8VEB56R0V vs SF12R56R0ATLA |