Part Details for ERB-060-3GDL by Bivar Inc
Overview of ERB-060-3GDL by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for ERB-060-3GDL
ERB-060-3GDL CAD Models
ERB-060-3GDL Part Data Attributes
|
ERB-060-3GDL
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
ERB-060-3GDL
Bivar Inc
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Overall Height | 4.3 mm | |
Peak Wavelength | 565 nm |