Part Details for ERF5-030-05.0-L-DV-FL-TR by Samtec Inc
Overview of ERF5-030-05.0-L-DV-FL-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERF5-030-05.0-L-DV-FL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8112
|
Newark | Erf5-030-05.0-L-Dv-Fl-Tr - Tape & Reel |Samtec ERF5-030-05.0-L-DV-FL-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.6700 / $3.9800 | Buy Now |
DISTI #
ERF5-030-05.0-L-DV-FL-TR-ND
|
DigiKey | CONN SOCKET 60POS SMD GOLD Min Qty: 550 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0704 | Buy Now |
DISTI #
ERF5-030-05.0-L-DV
|
Avnet Americas | Conn High Speed Socket Strip SKT 60 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ERF5-030-05.0-L-DV) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$4.2300 / $5.6500 | Buy Now |
DISTI #
200-ERF50305LDVFLTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket RoHS: Compliant | 0 |
|
$3.8200 / $4.2300 | Order Now |
|
Onlinecomponents.com | 0.50 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant | 0 |
|
$3.0800 / $4.4800 | Buy Now |
DISTI #
000000000003586683
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 0 |
|
$3.8200 / $5.6500 | Buy Now |
|
Master Electronics | 0.50 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant | 0 |
|
$3.0800 / $4.4800 | Buy Now |
DISTI #
5cd8e213cd7c1c4c3830f643
|
Samtec | 0.50 mm Edge Rate® Rugged High Speed Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$3.1300 / $5.6500 | Buy Now |
Part Details for ERF5-030-05.0-L-DV-FL-TR
ERF5-030-05.0-L-DV-FL-TR CAD Models
ERF5-030-05.0-L-DV-FL-TR Part Data Attributes
|
ERF5-030-05.0-L-DV-FL-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF5-030-05.0-L-DV-FL-TR
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
Alternate Parts for ERF5-030-05.0-L-DV-FL-TR
This table gives cross-reference parts and alternative options found for ERF5-030-05.0-L-DV-FL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF5-030-05.0-L-DV-FL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX14-60N3F1E | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ERF5-030-05.0-L-DV-FL-TR vs KX14-60N3F1E |
5-5179232-2 | CONNECTOR, 60 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | ERF5-030-05.0-L-DV-FL-TR vs 5-5179232-2 |
K050ASX-060240G-T | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Kycon Inc | ERF5-030-05.0-L-DV-FL-TR vs K050ASX-060240G-T |
10069524-063000 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol FCi | ERF5-030-05.0-L-DV-FL-TR vs 10069524-063000 |
TX14-60RSTSTN1E | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ERF5-030-05.0-L-DV-FL-TR vs TX14-60RSTSTN1E |
6-316291-0 | CONNECTOR, 60 CONTACT(S), FEMALE, RIGHT ANGLE BOARD STACKING CONNECTOR, SURFACE MOUNT | TE Connectivity | ERF5-030-05.0-L-DV-FL-TR vs 6-316291-0 |
10069524-061600 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | ERF5-030-05.0-L-DV-FL-TR vs 10069524-061600 |
10069524-063003 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | ERF5-030-05.0-L-DV-FL-TR vs 10069524-063003 |
10069524-062420 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | ERF5-030-05.0-L-DV-FL-TR vs 10069524-062420 |
TX24-60R-12ST-H3E | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ERF5-030-05.0-L-DV-FL-TR vs TX24-60R-12ST-H3E |