-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8136
|
Newark | Erf5-070-05.0-L-Dv-K-Tr - Tape & Reel |Samtec ERF5-070-05.0-L-DV-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 300 |
|
$3.7800 / $4.1100 | Buy Now |
DISTI #
612-ERF5-070-05.0-L-DV-K-TRCT-ND
|
DigiKey | CONN SOCKET 140POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1001 In Stock |
|
$5.5449 / $10.7300 | Buy Now |
DISTI #
ERF5-070-05.0-L-DV
|
Avnet Americas | Conn High Speed Socket Strip SKT 140 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ERF5-070-05.0-L-DV) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 1 Weeks, 0 Days Container: Reel | 300 Factory Stock |
|
$5.3000 / $8.5300 | Buy Now |
DISTI #
200-ERF5070050LDVKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal, Right-Angle RoHS: Compliant | 440 |
|
$3.3600 / $5.7800 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Edge Rate® Rugged High-Speed Socket Strip, Right-Angle RoHS: Compliant | 0 |
|
$3.0900 / $5.7800 | Buy Now |
|
Powell Electronics | 0.50 mm Edge Rate Rugged High-Speed Skt Min Qty: 1 | 198 |
|
$5.7800 / $2,337.5000 | Buy Now |
DISTI #
ERF5-070-05.0-L-DV-K-TR
|
Avnet Asia | Conn High Speed Socket Strip SKT 140 POS 0.5mm Solder ST SMD T/R (Alt: ERF5-070-05.0-L-DV-K-TR) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 8 Weeks, 0 Days | 550 |
|
$7.9294 / $8.8684 | Buy Now |
|
Master Electronics | 0.50 mm Edge Rate® Rugged High-Speed Socket Strip, Right-Angle RoHS: Compliant | 0 |
|
$3.0900 / $5.7800 | Buy Now |
|
Perfect Parts Corporation | 125 |
|
RFQ | ||
DISTI #
5cd8e21ccd7c1c4c383100d2
|
Samtec | 0.50 mm Edge Rate® Rugged High Speed Socket RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 300 |
|
$3.0900 / $5.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERF5-070-05.0-L-DV-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF5-070-05.0-L-DV-K-TR
Samtec Inc
Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | EDGE RATE CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 140 |
This table gives cross-reference parts and alternative options found for ERF5-070-05.0-L-DV-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF5-070-05.0-L-DV-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX14-140K5DVE | Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | ERF5-070-05.0-L-DV-K-TR vs KX14-140K5DVE |
10069524-143620LF | Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol Communications Solutions | ERF5-070-05.0-L-DV-K-TR vs 10069524-143620LF |
10069524-141522LF | Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | ERF5-070-05.0-L-DV-K-TR vs 10069524-141522LF |
KX14-140N4ET | Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | ERF5-070-05.0-L-DV-K-TR vs KX14-140N4ET |
179494-6 | 140 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | ERF5-070-05.0-L-DV-K-TR vs 179494-6 |
KX14-140-N4D | Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | ERF5-070-05.0-L-DV-K-TR vs KX14-140-N4D |
10069524-142400LF | Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | ERF5-070-05.0-L-DV-K-TR vs 10069524-142400LF |
10069524-143022 | Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol FCi | ERF5-070-05.0-L-DV-K-TR vs 10069524-143022 |
10069524-142600LF | Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | ERF5-070-05.0-L-DV-K-TR vs 10069524-142600LF |
PK5-140S-C-T-2-GGF | 140 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | ERF5-070-05.0-L-DV-K-TR vs PK5-140S-C-T-2-GGF |