Part Details for ERF8-005-01-S-D-EM2-TR by Samtec Inc
Overview of ERF8-005-01-S-D-EM2-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERF8-005-01-S-D-EM2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERF8-005-01-S-D-EM2-TR-ND
|
DigiKey | CONN SOCKET 10POS EDGE MNT GOLD Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ERF8-005-01-S-D-EM
|
Avnet Americas | Conn Edge Rate Socket Strip SKT 10 POS 0.8mm Solder ST Edge Mount T/R - Tape and Reel (Alt: ERF8-005-01-S-D-EM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant | 0 |
|
$1.7300 / $2.3600 | Buy Now |
|
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant | 0 |
|
$1.7300 / $2.3600 | Buy Now |
Part Details for ERF8-005-01-S-D-EM2-TR
ERF8-005-01-S-D-EM2-TR CAD Models
ERF8-005-01-S-D-EM2-TR Part Data Attributes
|
ERF8-005-01-S-D-EM2-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-005-01-S-D-EM2-TR
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4/e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for ERF8-005-01-S-D-EM2-TR
This table gives cross-reference parts and alternative options found for ERF8-005-01-S-D-EM2-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF8-005-01-S-D-EM2-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPB0710-0250F | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SMK Corporation | ERF8-005-01-S-D-EM2-TR vs CPB0710-0250F |
BSSH-105-D-10-G-LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | ERF8-005-01-S-D-EM2-TR vs BSSH-105-D-10-G-LF |
BSSH-105-D-14-F-LT-LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | ERF8-005-01-S-D-EM2-TR vs BSSH-105-D-14-F-LT-LF |
BSSH-105-D-16-T-LT-LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | ERF8-005-01-S-D-EM2-TR vs BSSH-105-D-16-T-LT-LF |
AF2D-127-10-G-CMS-H3-T/A | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | ERF8-005-01-S-D-EM2-TR vs AF2D-127-10-G-CMS-H3-T/A |
K050DSX-010170G-T | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Kycon Inc | ERF8-005-01-S-D-EM2-TR vs K050DSX-010170G-T |
BSSH-105-D-12-GT-LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | ERF8-005-01-S-D-EM2-TR vs BSSH-105-D-12-GT-LF |
BSSH-105-D-14-F-LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | ERF8-005-01-S-D-EM2-TR vs BSSH-105-D-14-F-LF |
ERF8-005-07.0-S-DV | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ERF8-005-01-S-D-EM2-TR vs ERF8-005-07.0-S-DV |
BSSH-105-D-14-T-LF | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | ERF8-005-01-S-D-EM2-TR vs BSSH-105-D-14-T-LF |