ERF8-025-05.0-S-DV
Samtec Inc
Description: Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT

Overview of ERF8-025-05.0-S-DV by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for ERF8-025-05.0-S-DV by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ERF8-025-05.0-S-DV
Avnet Americas Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 50 Contacts, Surface Mount, Beryllium Copper - Tape and Reel (Alt: ERF8-025-05.0-S-DV) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 1 Weeks, 0 Days Container: Reel 375
4590 Factory Stock
RFQ
DISTI # ERF8-025-05.0-S-DV
Avnet Americas Mezzanine Connector, High-Speed, Receptacle, 0.8 mm, 2 Rows, 50 Contacts, Surface Mount - Tape and Reel (Alt: ERF8-025-05.0-S-DV) RoHS: Not Compliant Min Qty: 375 Package Multiple: 375 Lead time: 1 Weeks, 0 Days Container: Reel 124 Factory Stock
RFQ
DISTI # ERF8-025-05.0-S-DV
Avnet Americas Connector Stacking Receptacle 50 Position 7mm/10mm/13mm/14mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERF8-025-05.0-S-DV) Min Qty: 375 Package Multiple: 375 Container: Reel 0
  • 1 $4.1000
  • 750 $3.5700
  • 1,125 $3.0900
  • 2,250 $2.6900
  • 10,500 $2.6000
$2.6000 / $4.1000 Buy Now
DISTI # ERF8-025-05.0-S-DV
Avnet Americas Connector Stacking Receptacle 50 Position 7mm/10mm/13mm/14mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERF8-025-05.0-S-DV) Min Qty: 375 Package Multiple: 375 Container: Reel 0
  • 1 $7.0400
  • 10 $6.5100
  • 25 $6.1500
  • 50 $5.9300
  • 100 $4.8200
$4.8200 / $7.0400 Buy Now
DISTI # ERF8-025-05.0-S-DV
Avnet Americas Connector Stacking Receptacle 50 Position 7mm/10mm/13mm/14mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERF8-025-05.0-S-DV) Min Qty: 375 Package Multiple: 375 Container: Reel 0
  • 1 $4.9900
  • 750 $4.6200
  • 1,125 $3.8600
  • 3,375 $3.3889
  • 9,375 $3.3889
$3.3889 / $4.9900 Buy Now
DISTI # ERF8-025-05.0-S-DV
Avnet Americas Connector Stacking Receptacle 50 Position 7mm/10mm/13mm/14mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERF8-025-05.0-S-DV) Min Qty: 375 Package Multiple: 375 Container: Reel 0
  • 1 $7.1900
  • 10 $6.6500
  • 25 $6.2800
  • 50 $6.0600
  • 100 $4.9300
$4.9300 / $7.1900 Buy Now
DISTI # ERF8-025-05.0-S-DV
Avnet Americas Connector Stacking Receptacle 50 Position 7mm/10mm/13mm/14mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERF8-025-05.0-S-DV) Min Qty: 375 Package Multiple: 375 Container: Reel 0
  • 1 $4.5600
  • 750 $3.9900
  • 1,125 $3.5100
  • 2,250 $3.1200
  • 9,000 $2.9700
$2.9700 / $4.5600 Buy Now

CAD Models for ERF8-025-05.0-S-DV by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERF8-025-05.0-S-DV by Samtec Inc

ERF8-025-05.0-S-DV
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
EDGE RATE CONTACT, E.L.P.
Body/Shell Style
SOCKET
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
50
Want to compare parts?
  1. ERF8-025-05.0-S-DV
    Samtec Inc
    Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for ERF8-025-05.0-S-DV

This table gives cross-reference parts and alternative options found for ERF8-025-05.0-S-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF8-025-05.0-S-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KX14-050K8D1E Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Japan Aviation Electronics Industry Limited ERF8-025-05.0-S-DV vs KX14-050K8D1E
BSSH-125-D-14-F-LT-LF Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics ERF8-025-05.0-S-DV vs BSSH-125-D-14-F-LT-LF
KX14-050K5D1-VIE Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Japan Aviation Electronics Industry Limited ERF8-025-05.0-S-DV vs KX14-050K5D1-VIE
KX14-50N14DE Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Japan Aviation Electronics Industry Limited ERF8-025-05.0-S-DV vs KX14-50N14DE
5-179703-0 50 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE TE Connectivity ERF8-025-05.0-S-DV vs 5-179703-0
KX14-050N5D-VIE Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Japan Aviation Electronics Industry Limited ERF8-025-05.0-S-DV vs KX14-050N5D-VIE
KX14-50K5EVE Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Japan Aviation Electronics Industry Limited ERF8-025-05.0-S-DV vs KX14-50K5EVE
BSSH-125-D-06-H-LF Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics ERF8-025-05.0-S-DV vs BSSH-125-D-06-H-LF
TX14-50R-8ST-N2E Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE Japan Aviation Electronics Industry Limited ERF8-025-05.0-S-DV vs TX14-50R-8ST-N2E
K080ASX-50405G Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket Kycon Inc ERF8-025-05.0-S-DV vs K080ASX-50405G

Related Parts for ERF8-025-05.0-S-DV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERF8-025-05.0-S-DV by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERF8-025-05.0-S-DV by Samtec Inc

Select Manufacturer
Which Manufacturer of ERF8-025-05.0-S-DV would you like to use for your alert(s)?
  • Please alert me when ERF8-025-05.0-S-DV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERF8-025-05.0-S-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERF8-025-05.0-S-DV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERF8-025-05.0-S-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERF8-025-05.0-S-DV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERF8-025-05.0-S-DV by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: