There are no models available for this part yet.
Overview of ERF8-050-07.0-S-DV-K-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for ERF8-050-07.0-S-DV-K-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AH8314
|
Newark | Erf8-050-07.0-S-Dv-K-Tr - Tape & Reel |Samtec ERF8-050-07.0-S-DV-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.5600 / $6.0400 | Buy Now | |
DISTI #
SAM13621CT-ND
|
DigiKey | CONN SOCKET 100POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
708 In Stock |
|
$5.2250 / $8.2500 | Buy Now | |
DISTI #
ERF8-050-07.0-S-DV
|
Avnet Americas | Conn High Speed Socket Strip SKT 100 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERF8-050-07.0-S-DV) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 1 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
RFQ | ||
DISTI #
200-ERF8050070SDVKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket RoHS: Compliant | 271 |
|
$3.9800 / $8.2500 | Buy Now | |
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant |
49 In Stock |
|
$3.8800 / $8.0800 | Buy Now | ||
Powell Electronics | 0.80 mm Edge Rate Rugged High-Speed Skt Min Qty: 1 | 82 |
|
$6.0700 / $8.2500 | Buy Now | ||
DISTI #
000000000003036123
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket Min Qty: 1 | 124 |
|
$5.2900 / $8.2500 | Buy Now | |
DISTI #
ERF8-050-07.0-S-DV-K-TR
|
Avnet Abacus | Conn High Speed Socket Strip SKT 100 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERF8-050-07.0-S-DV-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Socket Strip RoHS: Compliant |
49 In Stock |
|
$3.8800 / $8.0800 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 72 |
|
$6.7100 / $7.0500 | Buy Now |
CAD Models for ERF8-050-07.0-S-DV-K-TR by Samtec Inc
Part Data Attributes for ERF8-050-07.0-S-DV-K-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
1 Week
|
Additional Feature
|
EDGE RATE CONTACT, E.L.P
|
Body Breadth
|
0.22 inch
|
Body Depth
|
0.275 inch
|
Body Length
|
1.811 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.032 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
4.4958 mm
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2.2 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.8 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
100
|
Alternate Parts for ERF8-050-07.0-S-DV-K-TR
This table gives cross-reference parts and alternative options found for ERF8-050-07.0-S-DV-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF8-050-07.0-S-DV-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERF8-050-05.0-S-DV-K-TR | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ERF8-050-07.0-S-DV-K-TR vs ERF8-050-05.0-S-DV-K-TR |
Related Parts for ERF8-050-07.0-S-DV-K-TR
-
MEC8-130-02-S-DV-AHeaders and Edge Type Connectors
-
GRM31CR61A476ME15LFixed Capacitors
-
MLG0603P6N8JTD25Fixed Inductors
-
10119313-301CLFTelecom and Datacom Connectors
-
MMZ1608B102CTD25Data Line Filters
-
TPS78001DDCRLinear Regulator ICs
-
5055680681Combination Line Connectors
-
NC7SZ08P5XGates
-
HI-8425PCIFOther Interface ICs