Part Details for ERF8-060-05.0-L-DV-K by Samtec Inc
Overview of ERF8-060-05.0-L-DV-K by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERF8-060-05.0-L-DV-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERF8-060-05.0-L-DV
|
Avnet Americas | Conn Stacking RCP 120 POS 7mm/10mm/13mm/14mm Stack Height 0.8mm Solder ST SMD Tray - Bulk (Alt: ERF8-060-05.0-L-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ERF8-060-05.0-L-DV-K
ERF8-060-05.0-L-DV-K CAD Models
ERF8-060-05.0-L-DV-K Part Data Attributes:
|
ERF8-060-05.0-L-DV-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERF8-060-05.0-L-DV-K
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
Alternate Parts for ERF8-060-05.0-L-DV-K
This table gives cross-reference parts and alternative options found for ERF8-060-05.0-L-DV-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERF8-060-05.0-L-DV-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSE-060-01-C-D-A-K-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ERF8-060-05.0-L-DV-K vs QSE-060-01-C-D-A-K-TR |
RU8-160-19-SE-S-DV | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | ERF8-060-05.0-L-DV-K vs RU8-160-19-SE-S-DV |
ERF8-060-05.0-L-DV-L-K-FR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF8-060-05.0-L-DV-K vs ERF8-060-05.0-L-DV-L-K-FR |
QSE-060-01-F-D-LC-K-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF8-060-05.0-L-DV-K vs QSE-060-01-F-D-LC-K-TR |
QEF8-060-05.0-S-D-A-K | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | ERF8-060-05.0-L-DV-K vs QEF8-060-05.0-S-D-A-K |
QSE-060-01-L-D-LC-K | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF8-060-05.0-L-DV-K vs QSE-060-01-L-D-LC-K |
ERF8-060-09.0-STL-DV-K-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF8-060-05.0-L-DV-K vs ERF8-060-09.0-STL-DV-K-TR |
RU8-160-25-SE-H-DV | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | ERF8-060-05.0-L-DV-K vs RU8-160-25-SE-H-DV |
RU8-160-25-SE-S-DV | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Samtec Inc | ERF8-060-05.0-L-DV-K vs RU8-160-25-SE-S-DV |
ERF5-060-07.0-S-DV-K-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ERF8-060-05.0-L-DV-K vs ERF5-060-07.0-S-DV-K-TR |