Datasheets
ERG12SJW162E by: Panasonic Electronic Components

Fixed Resistor, Metal Oxide Film, 0.5W, 1600ohm, 300V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for ERG12SJW162E by Panasonic Electronic Components

Overview of ERG12SJW162E by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ERG12SJW162E

ERG12SJW162E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ERG12SJW162E Part Data Attributes

ERG12SJW162E Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERG12SJW162E Panasonic Electronic Components Fixed Resistor, Metal Oxide Film, 0.5W, 1600ohm, 300V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description AXIAL
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF, IEC60115-4
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.65 mm
Lead Length 30 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 130 °C
Operating Temperature-Min -55 °C
Package Diameter 2.3 mm
Package Length 6.35 mm
Package Style Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard IEC60115-2
Resistance 1600 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Temperature Coefficient 350 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Tolerance 5%
Working Voltage 300 V

Alternate Parts for ERG12SJW162E

This table gives cross-reference parts and alternative options found for ERG12SJW162E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERG12SJW162E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ERG12SJ162V RESISTOR, METAL OXIDE FILM, 0.5W, 5%, 350ppm, 1600ohm, THROUGH HOLE MOUNT, AXIAL LEADED Panasonic Electronic Components ERG12SJW162E vs ERG12SJ162V
ERG12SJ162P Fixed Resistor, Metal Oxide Film, 0.5W, 1600ohm, 300V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED Panasonic Electronic Components ERG12SJW162E vs ERG12SJ162P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERG12SJW162E by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERG12SJW162E by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERG12SJW162E would you like to use for your alert(s)?
  • Please alert me when ERG12SJW162E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERG12SJW162E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERG12SJW162E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERG12SJW162E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERG12SJW162E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERG12SJW162E by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: