Part Details for ERG81 by Fuji Electric Co Ltd
Overview of ERG81 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for ERG81
ERG81 CAD Models
ERG81 Part Data Attributes
|
ERG81
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ERG81
Fuji Electric Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 40V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 60 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for ERG81
This table gives cross-reference parts and alternative options found for ERG81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERG81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75HQ035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 40V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | ERG81 vs 75HQ035 |
85CNQ015A | Rectifier Diode, | Defense Logistics Agency | ERG81 vs 85CNQ015A |
VS-85CNQ015ASMPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 25V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D-61-8-SM, 3 PIN | Vishay Intertechnologies | ERG81 vs VS-85CNQ015ASMPBF |
21FQ035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 35V V(RRM), Silicon, DO-203AA | International Rectifier | ERG81 vs 21FQ035 |
85HQ040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 40V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | ERG81 vs 85HQ040 |
USD545E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 75A, Silicon, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN | Microsemi Corporation | ERG81 vs USD545E3 |
95HQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 15V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | ERG81 vs 95HQ015 |
SBR6035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 35V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | ERG81 vs SBR6035 |
85HQ040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 40V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | ERG81 vs 85HQ040 |
95HQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 95A, 15V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN | Vishay Intertechnologies | ERG81 vs 95HQ015 |