-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9829
|
Newark | Res, 10R, 5%, Thick Film, Resistor Case Style:1812 [4532 Metric], Resistance:10Ohm, Product Range:Erj12 Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:750Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Panasonic ERJ12YJ100U Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0520 / $0.0630 | Buy Now |
DISTI #
28AK9415
|
Newark | Res, Aec-Q200, Thick Film, 10R, 5%, 1812, Resistor Case Style:1812 [4532 Metric], Resistance:10Ohm, Product Range:Erj12 Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:750Mw, Resistance Tolerance:± 5%, rohs Compliant: Yes |Panasonic ERJ12YJ100U Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4510 |
|
$0.0720 / $0.1610 | Buy Now |
DISTI #
ERJ-12YJ100U
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 5%, 750 mW, 1812 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-12YJ100U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0504 / $0.0571 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 5 %, 200 ppm, 10 ohm, SURFACE MOUNT, 1812 | 4980 |
|
$0.0488 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 5 %, 200 ppm, 10 ohm, SURFACE MOUNT, 1812 (Also Known As: ERJ-12YJ100U) | 4980 |
|
$0.0488 / $0.1500 | Buy Now |
DISTI #
ERJ-12YJ100U
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 5%, 750 mW, 1812 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-12YJ100U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0504 / $0.0571 | Buy Now |
DISTI #
ERJ-12YJ100U
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 5%, 750 mW, 1812 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-12YJ100U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0504 / $0.0571 | Buy Now |
DISTI #
ERJ12YJ100U
|
Avnet Abacus | SMD Chip Resistor, 10 Ohm, � 5%, 750 mW, 1812 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ12YJ100U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2799508RL
|
element14 Asia-Pacific | RES, AEC-Q200, THICK FILM, 10R, 5%, 1812 RoHS: Compliant Min Qty: 100 Container: Reel | 4510 |
|
$0.0865 / $0.1349 | Buy Now |
DISTI #
2799508
|
element14 Asia-Pacific | RES, AEC-Q200, THICK FILM, 10R, 5%, 1812 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4510 |
|
$0.0865 / $0.2118 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ12YJ100U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ12YJ100U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 4.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1812 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |