Part Details for ERJ12YJ121U by Panasonic Electronic Components
Overview of ERJ12YJ121U by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ12YJ121U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-12YJ121U
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ± 5%, 750 mW, 1812 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-12YJ121U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0504 / $0.0571 | Buy Now |
DISTI #
ERJ-12YJ121U
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ± 5%, 750 mW, 1812 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-12YJ121U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0504 / $0.0571 | Buy Now |
DISTI #
ERJ-12YJ121U
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ± 5%, 750 mW, 1812 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-12YJ121U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0504 / $0.0571 | Buy Now |
DISTI #
ERJ12YJ121U
|
Avnet Abacus | SMD Chip Resistor, 120 Ohm, � 5%, 750 mW, 1812 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ12YJ121U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3333972
|
Farnell | RES, 120R, 5%, 0.75W, 1812, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0819 | Buy Now |
|
Perfect Parts Corporation | 11200 |
|
RFQ |
Part Details for ERJ12YJ121U
ERJ12YJ121U CAD Models
ERJ12YJ121U Part Data Attributes
|
ERJ12YJ121U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ12YJ121U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 4.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1812 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ12YJ121U
This table gives cross-reference parts and alternative options found for ERJ12YJ121U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ12YJ121U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR5GTJ121V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1812, | Tateyama Kagaku Group | ERJ12YJ121U vs TSR5GTJ121V |
TSR5GJ121V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1812, | Tateyama Kagaku Group | ERJ12YJ121U vs TSR5GJ121V |