-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y7771
|
Newark | Res, 100R, 5%, 0.75W, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:100Ohm, Product Range:Erj12Z Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:750Mw, Resistance Tolerance:± 5%, rohs Compliant: Yes |Panasonic ERJ12ZYJ101U Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 242 |
|
$0.0380 | Buy Now |
DISTI #
ERJ-12ZYJ101U
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-12ZYJ101U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 / $0.0545 | Buy Now |
DISTI #
53W4082
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 53W4082) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Ammo Pack | 2995 Partner Stock |
|
$0.0940 / $0.4210 | Buy Now |
|
Bristol Electronics | 19224 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 5 %, 200 ppm, 100 ohm, SURFACE MOUNT, 2010 (Also Known As: ERJ-12ZYJ101U) | 4345 |
|
$0.0459 / $0.1412 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 5 %, 200 ppm, 100 ohm, SURFACE MOUNT, 2010 | 4345 |
|
$0.0459 / $0.1412 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 5 %, 200 ppm, 100 ohm, SURFACE MOUNT, 2010 (Also Known As: ERJ-12ZYJ101U) | 4221 |
|
$0.0483 / $0.1610 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 5 %, 200 ppm, 100 ohm, SURFACE MOUNT, 2010 | 4221 |
|
$0.0483 / $0.1610 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 5 %, 200 ppm, 100 ohm, SURFACE MOUNT, 2010 (Also Known As: ERJ-12ZYJ101U) | 3058 |
|
$0.1059 / $0.3530 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 5 %, 200 ppm, 100 ohm, SURFACE MOUNT, 2010 | 3058 |
|
$0.1059 / $0.3530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ12ZYJ101U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ12ZYJ101U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |