Part Details for ERJ12ZYJ113U by Panasonic Electronic Components
Overview of ERJ12ZYJ113U by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ12ZYJ113U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-12ZYJ113U
|
Avnet Americas | Res Thick Film 2010 11K Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-12ZYJ113U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 / $0.0545 | Buy Now |
Part Details for ERJ12ZYJ113U
ERJ12ZYJ113U CAD Models
ERJ12ZYJ113U Part Data Attributes:
|
ERJ12ZYJ113U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ12ZYJ113U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ12ZYJ113U
This table gives cross-reference parts and alternative options found for ERJ12ZYJ113U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ12ZYJ113U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-113-JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | ERJ12ZYJ113U vs MC2010-113-JT |
MC2010P-113-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | ERJ12ZYJ113U vs MC2010P-113-JB201Q |
MC2010-113-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | ERJ12ZYJ113U vs MC2010-113-JB201Q |
RK73B2HLTD113J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | ERJ12ZYJ113U vs RK73B2HLTD113J |
RK73B2HLTDD113J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | ERJ12ZYJ113U vs RK73B2HLTDD113J |
MC2010-113-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | ERJ12ZYJ113U vs MC2010-113-JB201 |
MC2010-113-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | ERJ12ZYJ113U vs MC2010-113-JBW |
NRCP50J113TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | ERJ12ZYJ113U vs NRCP50J113TRF |
RMC50-113JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | ERJ12ZYJ113U vs RMC50-113JTE |
SCR50-113JE | Fixed Resistor, 0.75W, 11000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | ERJ12ZYJ113U vs SCR50-113JE |