Part Details for ERJ14YJ2R2U by Panasonic Electronic Components
Overview of ERJ14YJ2R2U by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ14YJ2R2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0909
|
Newark | Res, 2R2, 5%, 0.5W, 1210, Resistor Case Style:1210 [3225 Metric], Resistance:2.2Ohm, Product Range:Erj14 Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Panasonic ERJ14YJ2R2U Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 35000 |
|
$0.0360 / $0.0430 | Buy Now |
DISTI #
85Y7872
|
Newark | Res, 2R2, 5%, 0.5W, 1210, Thick Film, Resistor Case Style:1210 [3225 Metric], Resistance:2.2Ohm, Product Range:Erj14 Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Panasonic ERJ14YJ2R2U Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4729 |
|
$0.0490 / $0.0740 | Buy Now |
DISTI #
ERJ-14YJ2R2U
|
Avnet Americas | SMD Chip Resistor, 2.2 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-14YJ2R2U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 10000 |
|
$0.0228 / $0.0244 | Buy Now |
DISTI #
E02:0323_02920693
|
Arrow Electronics | Res Thick Film 1210 2.2 Ohm 5% 0.5W(1/2W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 29 Weeks | Europe - 45000 |
|
$0.0377 | Buy Now |
DISTI #
V72:2272_11331235
|
Arrow Electronics | Res Thick Film 1210 2.2 Ohm 5% 0.5W(1/2W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2004 Container: Cut Strips | Americas - 40 |
|
$0.0106 / $0.0132 | Buy Now |
DISTI #
69199309
|
Verical | Res Thick Film 1210 2.2 Ohm 5% 0.5W(1/2W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 45000 |
|
$0.0380 | Buy Now |
DISTI #
51585828
|
Verical | Res Thick Film 1210 2.2 Ohm 5% 0.5W(1/2W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1305 | Americas - 30000 |
|
$0.0378 / $0.0482 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 5 %, 600 ppm, 2.2 ohm, SURFACE MOUNT, 1210 (Also Known As: ERJ-14YJ2R2U) | 100 |
|
$0.0585 / $0.0780 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 5 %, 600 ppm, 2.2 ohm, SURFACE MOUNT, 1210 | 100 |
|
$0.0585 / $0.0780 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 5 %, 600 ppm, 2.2 ohm, SURFACE MOUNT, 1210 | 2944 |
|
$0.0960 / $0.3200 | Buy Now |
Part Details for ERJ14YJ2R2U
ERJ14YJ2R2U CAD Models
ERJ14YJ2R2U Part Data Attributes
|
ERJ14YJ2R2U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ14YJ2R2U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,600 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ14YJ2R2U
This table gives cross-reference parts and alternative options found for ERJ14YJ2R2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ14YJ2R2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJT14J2R2U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJ14YJ2R2U vs ERJT14J2R2U |
CR35-2R2JB | Fixed Resistor, 0.5W, 2.2ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | ERJ14YJ2R2U vs CR35-2R2JB |