-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-1TNF1003U
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-1TNF1003U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1846 / $0.2090 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 2512 (Also Known As: ERJ-1TNF1003U) | 14 |
|
$0.4900 / $0.9800 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 2512 | 14 |
|
$0.4900 / $0.9800 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 2512 | 2720 |
|
$0.2222 / $0.5555 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 2512 (Also Known As: ERJ-1TNF1003U) | 2720 |
|
$0.2222 / $0.5555 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 2512 (Also Known As: ERJ-1TNF1003U) | 1808 |
|
$0.2020 / $0.5050 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 2512 | 1808 |
|
$0.2020 / $0.5050 | Buy Now |
DISTI #
ERJ-1TNF1003U
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-1TNF1003U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1846 / $0.2090 | Buy Now |
DISTI #
ERJ-1TNF1003U
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-1TNF1003U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1846 / $0.2090 | Buy Now |
DISTI #
ERJ1TNF1003U
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ1TNF1003U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ1TNF1003U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ1TNF1003U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ1TNF1003U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1TNF1003U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25FP-1003-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | ERJ1TNF1003U vs FCF25FP-1003-W |
RC2512FR-07100KL | Fixed Resistor, | YAGEO Corporation | ERJ1TNF1003U vs RC2512FR-07100KL |
RC2512FK-07100K | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ1TNF1003U vs RC2512FK-07100K |
RMC2512100K1%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | ERJ1TNF1003U vs RMC2512100K1%N |
RTT251003FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | ERJ1TNF1003U vs RTT251003FE4 |
CR2512F100KE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | ERJ1TNF1003U vs CR2512F100KE04 |
RC12K104FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | ERJ1TNF1003U vs RC12K104FCG |
RC12K104FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | ERJ1TNF1003U vs RC12K104FTG |
RMC1K104FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | ERJ1TNF1003U vs RMC1K104FTE |
RMC-241003FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | ERJ1TNF1003U vs RMC-241003FB |