-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-1TNF1050U
|
Avnet Americas | Res Thick Film 2512 105 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-1TNF1050U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1846 / $0.2090 | Buy Now |
DISTI #
ERJ-1TNF1050U
|
Avnet Americas | Res Thick Film 2512 105 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-1TNF1050U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1846 / $0.2090 | Buy Now |
DISTI #
ERJ-1TNF1050U
|
Avnet Americas | Res Thick Film 2512 105 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-1TNF1050U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1846 / $0.2090 | Buy Now |
DISTI #
3303397
|
Farnell | RES, 105R, 1%, 1W, 2512, THICK FILM RoHS: Compliant Min Qty: 4000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.2160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ1TNF1050U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ1TNF1050U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ1TNF1050U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1TNF1050U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT251050FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 105ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | ERJ1TNF1050U vs RTT251050FE2 |
FCF25FP-1050 | Fixed Resistor, Metal Glaze/thick Film, 1W, 105ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | ERJ1TNF1050U vs FCF25FP-1050 |
RK73HW3ALTEB1050F | Fixed Resistor, Metal Glaze/thick Film, 1W, 105ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJ1TNF1050U vs RK73HW3ALTEB1050F |
RK73H3ATTEB1050F | Fixed Resistor, Metal Glaze/thick Film, 1W, 105ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJ1TNF1050U vs RK73H3ATTEB1050F |
RCS6432F1050CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | ERJ1TNF1050U vs RCS6432F1050CS |
CTTKFR2512FTE1050 | Fixed Resistor, Metal Glaze/thick Film, 1W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | ERJ1TNF1050U vs CTTKFR2512FTE1050 |
232276361051 | Fixed Resistor, Metal Glaze/thick Film, 1W, 105ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ1TNF1050U vs 232276361051 |
FCF25FX-1050 | Fixed Resistor, Metal Glaze/thick Film, 1W, 105ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | ERJ1TNF1050U vs FCF25FX-1050 |
TFA2512R1050F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 105ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | ERJ1TNF1050U vs TFA2512R1050F-T4 |
9C25121W1050FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 105ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | ERJ1TNF1050U vs 9C25121W1050FKPF5 |