-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y7531
|
Newark | Res, 10R, 1%, 1W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:10Ohm, Product Range:Erj1Tn Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ1TNF10R0U Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12504 |
|
$0.1320 / $0.5000 | Buy Now |
DISTI #
ERJ-1TNF10R0U
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-1TNF10R0U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1846 / $0.2090 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
ERJ-1TNF10R0U
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-1TNF10R0U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1846 / $0.2090 | Buy Now |
DISTI #
ERJ1TNF10R0U
|
TME | Resistor: thick film, SMD, 2512, 10Ω, 1W, ±1%, 100ppm/°C Min Qty: 4000 | 0 |
|
$0.1790 | RFQ |
DISTI #
ERJ-1TNF10R0U
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-1TNF10R0U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1846 / $0.2090 | Buy Now |
DISTI #
ERJ1TNF10R0U
|
Avnet Abacus | SMD Chip Resistor, 10 Ohm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, Precision (Alt: ERJ1TNF10R0U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2324103
|
element14 Asia-Pacific | RES, 10R, 1%, 1W, 2512, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 12504 |
|
$0.1901 / $0.4572 | Buy Now |
DISTI #
2324103RL
|
element14 Asia-Pacific | RES, 10R, 1%, 1W, 2512, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 12504 |
|
$0.1901 / $0.3706 | Buy Now |
DISTI #
2324103
|
Farnell | RES, 10R, 1%, 1W, 2512, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 12504 |
|
$0.1798 / $0.5670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ1TNF10R0U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ1TNF10R0U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ1TNF10R0U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1TNF10R0U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1K100FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | ERJ1TNF10R0U vs RMC1K100FB |
CR2512F10RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | ERJ1TNF10R0U vs CR2512F10RD50 |
FCF25FP-10R0N | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | ERJ1TNF10R0U vs FCF25FP-10R0N |
RC12K10R0FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | ERJ1TNF10R0U vs RC12K10R0FTG |
RMC-2410R0FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | ERJ1TNF10R0U vs RMC-2410R0FB |
CTTKFR2512FTE10R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | ERJ1TNF10R0U vs CTTKFR2512FTE10R0 |
FCF25FP-10R0NW | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | ERJ1TNF10R0U vs FCF25FP-10R0NW |
MP003861 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | ERJ1TNF10R0U vs MP003861 |
RCM6432F10R0AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | ERJ1TNF10R0U vs RCM6432F10R0AS |
RC12K100FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | ERJ1TNF10R0U vs RC12K100FCG |