-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y7670
|
Newark | Res, 100R, 5%, 1W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:100Ohm, Product Range:Erj1T Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Panasonic ERJ1TYJ101U Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14719 |
|
$0.2390 | Buy Now |
DISTI #
ERJ-1TYJ101U
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1TYJ101U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1055 / $0.1194 | Buy Now |
DISTI #
53W4052
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 53W4052) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Ammo Pack | 3 Partner Stock |
|
$0.1800 | Buy Now |
|
Bristol Electronics | 4200 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 100 Ohm, 200V, 5±%, 200ppm, 2512 Case Size | 1187 |
|
$0.1272 / $0.2385 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100 Ohm, 200V, 5±%, 200ppm, 2512 Case Size (Also Known As: ERJ-1TYJ101U) | 1187 |
|
$0.1272 / $0.2385 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100 Ohm, 200V, 5±%, 200ppm, 2512 Case Size | 2929 |
|
$0.0603 / $0.2010 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100 Ohm, 200V, 5±%, 200ppm, 2512 Case Size (Also Known As: ERJ-1TYJ101U) | 2929 |
|
$0.0603 / $0.2010 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100 Ohm, 200V, 5±%, 200ppm, 2512 Case Size (Also Known As: ERJ-1TYJ101U) | 1964 |
|
$0.0500 / $0.2500 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100 Ohm, 200V, 5±%, 200ppm, 2512 Case Size | 1964 |
|
$0.0500 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ1TYJ101U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ1TYJ101U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ1TYJ101U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1TYJ101U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR1GTJ101V | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2512, | Tateyama Kagaku Group | ERJ1TYJ101U vs TSR1GTJ101V |
RMCS11005%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJ1TYJ101U vs RMCS11005%R |
WCR-WCR2512LF-101-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TT Electronics Resistors | ERJ1TYJ101U vs WCR-WCR2512LF-101-J-E-LT |
RK73B3ALBK101J | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJ1TYJ101U vs RK73B3ALBK101J |
FCF25JT101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512 | Prosperity Dielectrics Co Ltd | ERJ1TYJ101U vs FCF25JT101 |
RK73BW3ARTBK101J | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJ1TYJ101U vs RK73BW3ARTBK101J |
FCF25JY-101-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | ERJ1TYJ101U vs FCF25JY-101-W |
RK73K3ATE100OHMJ | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJ1TYJ101U vs RK73K3ATE100OHMJ |
RTT25101JE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | ERJ1TYJ101U vs RTT25101JE4 |
CR2512-1W-101JSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJ1TYJ101U vs CR2512-1W-101JSNT |