-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y7674
|
Newark | Res, 1M, 5%, 1W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:1Mohm, Product Range:Erj1T Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Panasonic ERJ1TYJ105U Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2120 |
|
$0.0810 / $0.2390 | Buy Now |
DISTI #
ERJ-1TYJ105U
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film - Tape and Reel (Alt: ERJ-1TYJ105U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0508 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 ppm, 1000000 ohm, SURFACE MOUNT, 2512 | 49 |
|
$0.1988 / $0.2385 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 ppm, 1000000 ohm, SURFACE MOUNT, 2512 (Also Known As: ERJ-1TYJ105U) | 49 |
|
$0.1988 / $0.2385 | Buy Now |
DISTI #
ERJ-1TYJ105U
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film - Tape and Reel (Alt: ERJ-1TYJ105U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0508 | Buy Now |
DISTI #
ERJ1TYJ105U
|
Avnet Abacus | SMD Chip Resistor, 1 MOhm, � 5%, 1 W, 2512 [6332 Metric], Thick Film - Tape and Reel (Alt: ERJ1TYJ105U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2324171
|
element14 Asia-Pacific | RES, 1M, 5%, 1W, 2512, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2120 |
|
$0.1123 / $0.2579 | Buy Now |
DISTI #
2324171RL
|
element14 Asia-Pacific | RES, 1M, 5%, 1W, 2512, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 2120 |
|
$0.1123 / $0.1736 | Buy Now |
DISTI #
2324171
|
Farnell | RES, 1M, 5%, 1W, 2512, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 2120 |
|
$0.1037 / $0.2775 | Buy Now |
DISTI #
2324171RL
|
Farnell | RES, 1M, 5%, 1W, 2512, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 0 Days Container: Reel | 2120 |
|
$0.1037 / $0.1683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ1TYJ105U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ1TYJ105U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJ1TYJ105U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1TYJ105U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCP100J105TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | ERJ1TYJ105U vs NRCP100J105TRF |
CR2512AJW-105EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | ERJ1TYJ105U vs CR2512AJW-105EAS |
RK73BW3ARTBK105J | RES,SMT,THICK FILM,1M OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | ERJ1TYJ105U vs RK73BW3ARTBK105J |
TSR1GTJ105V | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | ERJ1TYJ105U vs TSR1GTJ105V |
RK73BW3ARTTEB105J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJ1TYJ105U vs RK73BW3ARTTEB105J |
RK73BW3ARTBK105J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJ1TYJ105U vs RK73BW3ARTBK105J |
WCR2512LF-105-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TT Electronics Resistors | ERJ1TYJ105U vs WCR2512LF-105-J-E-LT |
NRCS100J105TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | ERJ1TYJ105U vs NRCS100J105TRF |
RMF25JE105 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | ERJ1TYJ105U vs RMF25JE105 |
FCF25JX-105-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | ERJ1TYJ105U vs FCF25JX-105-W |