-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC0918
|
Newark | Res, 100R, 5%, 0.1W, 0402, Resistor Case Style:0402 [1005 Metric], Resistance:100Ohm, Product Range:Erj2Ge Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Panasonic ERJ2GEJ101X Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 80000 |
|
$0.0040 | Buy Now |
DISTI #
63W0532
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 100 Ohm, 100 Mw, - 5%, 50 V Rohs Compliant: Yes |Panasonic ERJ2GEJ101X Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21582 |
|
$0.0030 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | 44797 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 100 Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ101X) | 158325 |
|
$0.0027 / $0.0168 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100 Ohm, 50V, 5±%, 200ppm, 0402 Case Size | 158325 |
|
$0.0027 / $0.0168 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100 Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ101X) | 15248 |
|
$0.0030 / $0.0300 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100 Ohm, 50V, 5±%, 200ppm, 0402 Case Size | 15248 |
|
$0.0030 / $0.0300 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100 Ohm, 50V, 5±%, 200ppm, 0402 Case Size | 66000 |
|
$0.0042 / $0.0315 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100 Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ101X) | 66000 |
|
$0.0042 / $0.0315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2GEJ101X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEJ101X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2GEJ101X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEJ101X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ2GEJ101Y | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ERJ2GEJ101X vs ERJ2GEJ101Y |
TSR16GJ101V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | ERJ2GEJ101X vs TSR16GJ101V |
NRCS04J101TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | ERJ2GEJ101X vs NRCS04J101TRF |
CR10-101JE | Fixed Resistor, 0.063W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | ERJ2GEJ101X vs CR10-101JE |
RK73B1ELTE101J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ101X vs RK73B1ELTE101J |
RMC10-101JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2GEJ101X vs RMC10-101JB |
D1004028A1000JP0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ERJ2GEJ101X vs D1004028A1000JP0 |
NRCL04J101TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | ERJ2GEJ101X vs NRCL04J101TRF |
ERJU02J101X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | ERJ2GEJ101X vs ERJU02J101X |
TSR16GAJ101V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | ERJ2GEJ101X vs TSR16GAJ101V |