ERJ2GEJ104X
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of ERJ2GEJ104X by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for ERJ2GEJ104X by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 12AC0921
Newark Res, 100K, 5%, 0.1W, 0402, Resistor Case Style:0402 [1005 Metric], Resistance:100Kohm, Product Range:Erj2Ge Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Panasonic ERJ2GEJ104X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 880000
  • 10,000 $0.0040
$0.0040 Buy Now
DISTI # 65T8249
Newark Res, Thick Film, 100K, 5%, 0.1W, 0402, Resistance:100Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ2GEJ104X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 79293
  • 1 $0.0990
  • 10 $0.0150
  • 100 $0.0090
  • 1,000 $0.0070
  • 5,000 $0.0060
$0.0060 / $0.0990 Buy Now
Future Electronics 0402 5% 100KOhms 0.1W T.C.R AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks Container: Reel 180000
Reel
  • 10,000 $0.0034
  • 40,000 $0.0032
  • 150,000 $0.0030
  • 400,000 $0.0029
  • 1,000,000 $0.0027
$0.0027 / $0.0034 Buy Now
Bristol Electronics   96948
RFQ
Quest Components Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0402 Case Size 123196
  • 1 $0.1300
  • 30,770 $0.0228
  • 70,331 $0.0195
$0.0195 / $0.1300 Buy Now
Quest Components Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ104X) 123196
  • 1 $0.1300
  • 30,770 $0.0228
  • 70,331 $0.0195
$0.0195 / $0.1300 Buy Now
Quest Components Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ104X) 66581
  • 1 $100.0000
  • 64 $77.5000
  • 130 $75.0000
$75.0000 / $100.0000 Buy Now
Quest Components Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0402 Case Size 66581
  • 1 $100.0000
  • 64 $77.5000
  • 130 $75.0000
$75.0000 / $100.0000 Buy Now
Quest Components Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0402 Case Size 38828
  • 1 $0.0176
  • 1,819 $0.0066
  • 7,577 $0.0033
$0.0033 / $0.0176 Buy Now
Quest Components Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ104X) 38828
  • 1 $0.0176
  • 1,819 $0.0066
  • 7,577 $0.0033
$0.0033 / $0.0176 Buy Now
Quest Components Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0402 Case Size 24000
  • 1 $0.0330
  • 910 $0.0110
  • 4,546 $0.0066
$0.0066 / $0.0330 Buy Now
Quest Components Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ104X) 24000
  • 1 $0.0330
  • 910 $0.0110
  • 4,546 $0.0066
$0.0066 / $0.0330 Buy Now
Quest Components Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ104X) 16853
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0402 Case Size 16853
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0402 Case Size 14848
  • 1 $0.0720
  • 2,084 $0.0144
  • 13,890 $0.0096
$0.0096 / $0.0720 Buy Now
Quest Components Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ104X) 14848
  • 1 $0.0720
  • 2,084 $0.0144
  • 13,890 $0.0096
$0.0096 / $0.0720 Buy Now
Quest Components Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ104X) 14140
  • 1 $0.0330
  • 910 $0.0110
  • 4,546 $0.0066
$0.0066 / $0.0330 Buy Now
Quest Components Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0402 Case Size 14140
  • 1 $0.0330
  • 910 $0.0110
  • 4,546 $0.0066
$0.0066 / $0.0330 Buy Now
Quest Components Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0402 Case Size 14092
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0090
$0.0090 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ104X) 14092
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0090
$0.0090 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ104X) 11649
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0150
$0.0150 / $0.0750 Buy Now
Quest Components Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0402 Case Size 11649
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0150
$0.0150 / $0.0750 Buy Now
Quest Components Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0402 Case Size 8000
  • 1 $0.0300
  • 1,001 $0.0100
  • 5,001 $0.0060
$0.0060 / $0.0300 Buy Now
Quest Components Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ104X) 7762
  • 1 $0.0330
  • 910 $0.0110
  • 4,546 $0.0066
$0.0066 / $0.0330 Buy Now
Quest Components Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0402 Case Size 7762
  • 1 $0.0330
  • 910 $0.0110
  • 4,546 $0.0066
$0.0066 / $0.0330 Buy Now
Quest Components Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0402 Case Size 7760
  • 1 $0.0330
  • 910 $0.0110
  • 4,546 $0.0066
$0.0066 / $0.0330 Buy Now
Quest Components Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ104X) 7760
  • 1 $0.0330
  • 910 $0.0110
  • 4,546 $0.0066
$0.0066 / $0.0330 Buy Now
Quest Components Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ104X) 7532
  • 1 $0.0330
  • 910 $0.0110
  • 4,546 $0.0066
$0.0066 / $0.0330 Buy Now
Quest Components Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0402 Case Size 7532
  • 1 $0.0330
  • 910 $0.0110
  • 4,546 $0.0066
$0.0066 / $0.0330 Buy Now
DISTI # ERJ2GEJ104X
TME Resistor: thick film, 0402, 100kΩ, 0.1W, ±5%, 200ppm/°C Min Qty: 10 4950
  • 10 $0.0162
  • 100 $0.0077
  • 500 $0.0055
  • 1,000 $0.0049
  • 2,500 $0.0042
  • 5,000 $0.0039
  • 10,000 $0.0036
  • 100,000 $0.0033
$0.0033 / $0.0162 Buy Now
Ameya Holding Limited Panasonic ERJ2GEJ 系列 厚膜 表面安装固定值电阻器 0402 封装 100kΩ ±5% 0.1W ±200ppm/°C 10000-Authorized Distributor
RFQ
ComSIT USA THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402 RoHS: Compliant Stock EU - 30000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Velocity Electronics Our Stock 10000
RFQ
Velocity Electronics Our Stock 5076
RFQ
DISTI # ERJ2GEJ104X
Avnet Abacus - Tape and Reel (Alt: ERJ2GEJ104X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days Container: Reel Abacus - 120000
Buy Now
DISTI # C1S600600000316
Chip1Stop Res Thick Film 0402 100K Ohm 5% 0.1W(1/10W) ±200ppm/℃ SMD Automotive T/R RoHS: Compliant 190000
  • 10,000 $0.0050
  • 20,000 $0.0049
  • 50,000 $0.0035
  • 100,000 $0.0035
$0.0035 / $0.0050 Buy Now
LCSC 100mW Thick Film Resistors 5% 200ppm/ 100k 0402 Chip Resistor - Surface Mount ROHS 8344
  • 100 $0.0038
  • 1,000 $0.0031
  • 3,000 $0.0027
  • 10,000 $0.0021
  • 50,000 $0.0019
  • 100,000 $0.0018
$0.0018 / $0.0038 Buy Now

CAD Models for ERJ2GEJ104X by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ2GEJ104X by Panasonic Electronic Components

ERJ2GEJ104X
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Panasonic
Additional Feature
IEC60115-8
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
100000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. ERJ2GEJ104X
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJ2GEJ104X

This table gives cross-reference parts and alternative options found for ERJ2GEJ104X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEJ104X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402WGJ0104CB Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd ERJ2GEJ104X vs 0402WGJ0104CB
RK73B1ELTC104J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc ERJ2GEJ104X vs RK73B1ELTC104J
RK73B1ELTB104J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc ERJ2GEJ104X vs RK73B1ELTB104J
WCR-WCR0402LF-104-J-P-LT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT TT Electronics Resistors ERJ2GEJ104X vs WCR-WCR0402LF-104-J-P-LT
0402WGJ0104T3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd ERJ2GEJ104X vs 0402WGJ0104T3
RK73B1ERTTPB104J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc ERJ2GEJ104X vs RK73B1ERTTPB104J
RCA0402100KJNED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies ERJ2GEJ104X vs RCA0402100KJNED
0402WGJ0104TC Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd ERJ2GEJ104X vs 0402WGJ0104TC
CR0402-16W-104JT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD ERJ2GEJ104X vs CR0402-16W-104JT-13
MC0402-104-JB Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc ERJ2GEJ104X vs MC0402-104-JB

Related Parts for ERJ2GEJ104X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ2GEJ104X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ2GEJ104X by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ2GEJ104X would you like to use for your alert(s)?
  • Please alert me when ERJ2GEJ104X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ2GEJ104X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ2GEJ104X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ2GEJ104X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ2GEJ104X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ2GEJ104X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: