ERJ2GEJ181Y
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of ERJ2GEJ181Y by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Audio and Video Systems Electronic Manufacturing

CAD Models for ERJ2GEJ181Y by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERJ2GEJ181Y by Panasonic Electronic Components

ERJ2GEJ181Y
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
IEC60115-8
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
180 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. ERJ2GEJ181Y
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJ2GEJ181Y

This table gives cross-reference parts and alternative options found for ERJ2GEJ181Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEJ181Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERJU02J181X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Panasonic Electronic Components ERJ2GEJ181Y vs ERJU02J181X
0402WGJ0181C2 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd ERJ2GEJ181Y vs 0402WGJ0181C2
WCR0402LF-181-J-P-LT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT TT Electronics Resistors ERJ2GEJ181Y vs WCR0402LF-181-J-P-LT
RK73B1ELTED181J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc ERJ2GEJ181Y vs RK73B1ELTED181J
CR0402-10W-181JT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD ERJ2GEJ181Y vs CR0402-10W-181JT
CR0402-16W-181JSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, VENKEL LTD ERJ2GEJ181Y vs CR0402-16W-181JSNT-13
MCR01ZZPJ181 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor ERJ2GEJ181Y vs MCR01ZZPJ181
RK73B1ETTB181J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc ERJ2GEJ181Y vs RK73B1ETTB181J
0402WGJ0181C4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 180ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd ERJ2GEJ181Y vs 0402WGJ0181C4
MC04021800-JB Fixed Resistor, Metal Glaze/thick Film, 0.063W, 180ohm, 50V, 5% +/-Tol, 0402, RCD Components Inc ERJ2GEJ181Y vs MC04021800-JB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ2GEJ181Y by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ2GEJ181Y by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ2GEJ181Y would you like to use for your alert(s)?
  • Please alert me when ERJ2GEJ181Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ2GEJ181Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ2GEJ181Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ2GEJ181Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ2GEJ181Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ2GEJ181Y by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: