-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8274
|
Newark | Res, Thick Film, 270R, 5%, 0.1W, 0402, Resistance:270Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ2GEJ271X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22454 |
|
$0.0040 | Buy Now |
DISTI #
ERJ-2GEJ271X
|
Avnet Americas | SMD Chip Resistor, 270 Ohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-2GEJ271X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0025 | Buy Now |
DISTI #
65T8274
|
Avnet Americas | SMD Chip Resistor, 270 Ohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 65T8274) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 2 Days Container: Ammo Pack | 0 |
|
$0.0060 / $0.0990 | Buy Now |
DISTI #
V72:2272_11334162
|
Arrow Electronics | Res Thick Film 0402 270 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 23256 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2215 Container: Cut Strips | Americas - 53319 |
|
$0.0042 / $0.0043 | Buy Now |
DISTI #
61246971
|
Verical | Res Thick Film 0402 270 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 30000 Package Multiple: 10000 Date Code: 1711 | Americas - 250000 |
|
$0.0030 | Buy Now |
DISTI #
61708917
|
Verical | Res Thick Film 0402 270 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 23256 Package Multiple: 1 Date Code: 2215 | Americas - 53319 |
|
$0.0042 / $0.0043 | Buy Now |
|
Bristol Electronics | 50414 |
|
RFQ | ||
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 270 Ohm, 50V, 5±%, 200ppm, 0402 Case Size | 72872 |
|
$0.0030 / $0.0184 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 270 Ohm, 50V, 5±%, 200ppm, 0402 Case Size (Also Known As: ERJ-2GEJ271X) | 72872 |
|
$0.0030 / $0.0184 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2GEJ271X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEJ271X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks, 2 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2GEJ271X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEJ271X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1ETTPB271J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ271X vs RK73B1ETTPB271J |
CRG0402-P-271JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | ERJ2GEJ271X vs CRG0402-P-271JT |
RK73B1ELTD271J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ271X vs RK73B1ELTD271J |
WR04X271JGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | ERJ2GEJ271X vs WR04X271JGR |
CR10-271JE | Fixed Resistor, 0.063W, 270ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | ERJ2GEJ271X vs CR10-271JE |
NRCS04J271TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | ERJ2GEJ271X vs NRCS04J271TRF |
WCR0402LF-271-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | ERJ2GEJ271X vs WCR0402LF-271-J-P-LT |
RK73B1EGTPS271J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ271X vs RK73B1EGTPS271J |
CR10271JC | Fixed Resistor, 0.063W, 270ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | ERJ2GEJ271X vs CR10271JC |
SG73P1ELBK271J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ271X vs SG73P1ELBK271J |