Part Details for ERJ2GEJ333Y by Panasonic Electronic Components
Overview of ERJ2GEJ333Y by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJ2GEJ333Y
ERJ2GEJ333Y CAD Models
ERJ2GEJ333Y Part Data Attributes:
|
ERJ2GEJ333Y
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEJ333Y
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for ERJ2GEJ333Y
This table gives cross-reference parts and alternative options found for ERJ2GEJ333Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEJ333Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X333JGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | ERJ2GEJ333Y vs WR04X333JGR |
MC0402-333-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2GEJ333Y vs MC0402-333-JTW |
CR10TR333J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | ERJ2GEJ333Y vs CR10TR333J |
MCR01MZP333 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJ2GEJ333Y vs MCR01MZP333 |
WCR0402LF-333-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | ERJ2GEJ333Y vs WCR0402LF-333-J-P-LT |
TSR16GAJ333V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | ERJ2GEJ333Y vs TSR16GAJ333V |
CR10-333JE | Fixed Resistor, 0.063W, 33000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | ERJ2GEJ333Y vs CR10-333JE |
TSR16GJ333V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | ERJ2GEJ333Y vs TSR16GJ333V |
CR0402-16W-333JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402 | VENKEL LTD | ERJ2GEJ333Y vs CR0402-16W-333JSNT-13 |
RCA040233K0JNEDIF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ERJ2GEJ333Y vs RCA040233K0JNEDIF |