Part Details for ERJ2GEJ684Y by Panasonic Electronic Components
Overview of ERJ2GEJ684Y by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJ2GEJ684Y
ERJ2GEJ684Y CAD Models
ERJ2GEJ684Y Part Data Attributes
|
ERJ2GEJ684Y
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2GEJ684Y
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for ERJ2GEJ684Y
This table gives cross-reference parts and alternative options found for ERJ2GEJ684Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEJ684Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0402684J200RF4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Vishay Intertechnologies | ERJ2GEJ684Y vs CRCW0402684J200RF4 |
RK73B1ELTPB684J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ684Y vs RK73B1ELTPB684J |
WR04X684JGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | ERJ2GEJ684Y vs WR04X684JGR |
RK73B1ERTTPB684J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ684Y vs RK73B1ERTTPB684J |
TSR16GAJ684V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 680000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | ERJ2GEJ684Y vs TSR16GAJ684V |
TSR16GJ684V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Tateyama Kagaku Group | ERJ2GEJ684Y vs TSR16GJ684V |
RK73B1ERTTPS684J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ684Y vs RK73B1ERTTPS684J |
CRG0402-P-684JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 680000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | ERJ2GEJ684Y vs CRG0402-P-684JT |
SG73S1ELTP684J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2GEJ684Y vs SG73S1ELTP684J |
CR10684JC | Fixed Resistor, 0.063W, 680000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | ERJ2GEJ684Y vs CR10684JC |