-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-2RHD3901X
|
Avnet Americas | SMD Chip Resistor, 3.9 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RHD3901X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
70484311
|
RS | ERJ2R Resistor 0.063W.3K9.0.5%.50ppm | Panasonic Electronic Components ERJ2RHD3901X RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4100 / $1.7700 | RFQ |
DISTI #
ERJ-2RHD3901X
|
Avnet Americas | SMD Chip Resistor, 3.9 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RHD3901X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
ERJ-2RHD3901X
|
Avnet Americas | SMD Chip Resistor, 3.9 kOhm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RHD3901X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
ERJ2RHD3901X
|
Avnet Abacus | SMD Chip Resistor, 3.9 kOhm, � 0.5%, 63 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ2RHD3901X) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2379852RL
|
element14 Asia-Pacific | RES, 3K9, 0.5%, 0.063W, 0402, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0220 / $0.0278 | Buy Now |
DISTI #
2379852
|
element14 Asia-Pacific | RES, 3K9, 0.5%, 0.063W, 0402, THICK FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0220 / $0.1362 | Buy Now |
DISTI #
2379852RL
|
Farnell | RES, 3K9, 0.5%, 0.063W, 0402, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 / $0.0212 | Buy Now |
DISTI #
2379852
|
Farnell | RES, 3K9, 0.5%, 0.063W, 0402, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 25 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0112 / $0.0824 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RHD3901X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RHD3901X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RHD3901X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RHD3901X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ETBK3901D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RHD3901X vs RK73G1ETBK3901D |
TSR16UD392V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | ERJ2RHD3901X vs TSR16UD392V |
RK73G1ELTPL3901D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJ2RHD3901X vs RK73G1ELTPL3901D |
RK73G1ERTTPD3901D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJ2RHD3901X vs RK73G1ERTTPD3901D |
RK73G1ETTPB3901D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RHD3901X vs RK73G1ETTPB3901D |
CRCW04023K90DHEDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ2RHD3901X vs CRCW04023K90DHEDP |
TSR16UTD392V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | ERJ2RHD3901X vs TSR16UTD392V |
RK73G1ETTP3901D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ2RHD3901X vs RK73G1ETTP3901D |
RK73G1ELTPB3901D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RHD3901X vs RK73G1ELTPB3901D |
RGC1/16SC392DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RHD3901X vs RGC1/16SC392DTH |