Part Details for ERJ2RHD4531X by Panasonic Electronic Components
Overview of ERJ2RHD4531X by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJ2RHD4531X
ERJ2RHD4531X CAD Models
ERJ2RHD4531X Part Data Attributes:
|
ERJ2RHD4531X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RHD4531X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4530ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for ERJ2RHD4531X
This table gives cross-reference parts and alternative options found for ERJ2RHD4531X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RHD4531X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR16UTD4531V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | ERJ2RHD4531X vs TSR16UTD4531V |
RK73G1ELTPB4531D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4530ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RHD4531X vs RK73G1ELTPB4531D |
CR104531DV | RESISTOR, 0.063W, 0.5%, 50ppm, 4530ohm, SURFACE MOUNT, 0402, CHIP | Hokuriku Electric Industry Co Ltd | ERJ2RHD4531X vs CR104531DV |
CR10-4531DB | Fixed Resistor, 0.1W, 4530ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | ERJ2RHD4531X vs CR10-4531DB |
RK73G1ETBK4531D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4530ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RHD4531X vs RK73G1ETBK4531D |
CR104531DB | Fixed Resistor, 0.063W, 4530ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | ERJ2RHD4531X vs CR104531DB |
RK73G1ETTP4531D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4530ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJ2RHD4531X vs RK73G1ETTP4531D |
CR-02DEA--4K53 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4530ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RHD4531X vs CR-02DEA--4K53 |
RK73G1ELTPL4531D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4530ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJ2RHD4531X vs RK73G1ELTPL4531D |
RK73G1ELTP4531D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4530ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | ERJ2RHD4531X vs RK73G1ELTP4531D |