-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 340000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC1798
|
Newark | Res, 340K, 0.5%, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:340Kohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:63Mw, Resistance Tolerance:± 0.5%, Rohs Compliant: Yes |Panasonic ERJ2RKD3403X Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9997 |
|
$0.0170 / $0.0910 | Buy Now |
DISTI #
ERJ-2RKD3403X
|
Avnet Americas | Res Precision Thick Film 0402 340k Ohm 0.5% 1/16W ±100ppm/°C Molded T/R - Tape and Reel (Alt: ERJ-2RKD3403X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
667-ERJ-2RKD3403X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 Resistor 0.5% 100ppm 340KOhm RoHS: Compliant | 0 |
|
$0.0150 / $0.1300 | Order Now |
DISTI #
70484360
|
RS | ERJ2R Resistor 0.063W.340K 0.5%.100ppm | Panasonic Electronic Components ERJ2RKD3403X RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 / $2.4400 | RFQ |
DISTI #
ERJ-2RKD3403X
|
Avnet Americas | Res Precision Thick Film 0402 340k Ohm 0.5% 1/16W ±100ppm/°C Molded T/R - Tape and Reel (Alt: ERJ-2RKD3403X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
ERJ-2RKD3403X
|
Avnet Americas | Res Precision Thick Film 0402 340k Ohm 0.5% 1/16W ±100ppm/°C Molded T/R - Tape and Reel (Alt: ERJ-2RKD3403X) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0122 | Buy Now |
DISTI #
2407203RL
|
element14 Asia-Pacific | RES, 340K, 0.5%, 0402, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 9997 |
|
$0.0139 / $0.0374 | Buy Now |
DISTI #
2407203
|
element14 Asia-Pacific | RES, 340K, 0.5%, 0402, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 9997 |
|
$0.0139 / $0.0954 | Buy Now |
DISTI #
2407203
|
Farnell | RES, 340K, 0.5%, 0402, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 25 Weeks, 0 Days Container: Cut Tape | 9997 |
|
$0.0150 / $0.1082 | Buy Now |
DISTI #
2407203RL
|
Farnell | RES, 340K, 0.5%, 0402, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 9997 |
|
$0.0150 / $0.0286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKD3403X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKD3403X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 340000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 340000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKD3403X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKD3403X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04H3403DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 340000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJ2RKD3403X vs SF04H3403DQL |
SF04H3403DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 340000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERJ2RKD3403X vs SF04H3403DTL |
TSR16GD3403V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 340000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | ERJ2RKD3403X vs TSR16GD3403V |
RK73H1ELTPB3403D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 340000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKD3403X vs RK73H1ELTPB3403D |
RCA0402340KDKEC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 340000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ERJ2RKD3403X vs RCA0402340KDKEC |
RMC10K3403DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKD3403X vs RMC10K3403DTH |
RM04D3403CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 340000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | ERJ2RKD3403X vs RM04D3403CT-X |
RCG0402100340K0.5%ED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 340000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | ERJ2RKD3403X vs RCG0402100340K0.5%ED |
RMSW10K3403DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKD3403X vs RMSW10K3403DB |
RMC1/16SK3403DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ERJ2RKD3403X vs RMC1/16SK3403DTH |