-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y8046
|
Newark | Res, 10R, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:10Ohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ2RKF10R0X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 370000 |
|
$0.0040 | Buy Now |
DISTI #
85Y8045
|
Newark | Res, 10R, 1%, 0.1W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:10Ohm, Product Range:Erj2R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ2RKF10R0X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 121672 |
|
$0.0040 | Buy Now |
|
Future Electronics | Res Thick Film 0402 10 Ohm 1% 0.1W RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks Container: Reel | 30000Reel |
|
$0.0026 / $0.0032 | Buy Now |
|
Bristol Electronics | 83046 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 10 Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 44958 |
|
$0.0038 / $0.0200 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 10 Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF10R0X) | 44958 |
|
$0.0038 / $0.0200 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 10 Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 8000 |
|
$0.0075 / $0.0375 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 10 Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF10R0X) | 8000 |
|
$0.0075 / $0.0375 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 10 Ohm, 50V, 1±%, 100ppm, 0402 Case Size (Also Known As: ERJ-2RKF10R0X) | 8000 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 10 Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 8000 |
|
$0.0045 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF10R0X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF10R0X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF10R0X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF10R0X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS04F10R0TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | ERJ2RKF10R0X vs NRC-AS04F10R0TRQYF |
CR-02FLF---10R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | ERJ2RKF10R0X vs CR-02FLF---10R |
CRCW040210R0FKTE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | ERJ2RKF10R0X vs CRCW040210R0FKTE |
RCS1005F10R0AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | ERJ2RKF10R0X vs RCS1005F10R0AS |
CR0402-10W-10R0FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | ERJ2RKF10R0X vs CR0402-10W-10R0FPT |
TSR16UF10R0V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | ERJ2RKF10R0X vs TSR16UF10R0V |
CR0402-16W-10R0FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJ2RKF10R0X vs CR0402-16W-10R0FSNT-13 |
CDF-S040210R1%100PPM/KNS | Fixed Resistor, CHIP | Microtech GmbH Electronic | ERJ2RKF10R0X vs CDF-S040210R1%100PPM/KNS |
RCA040210R0FKED | RES,SMT,THICK FILM,10 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Vishay Draloric | ERJ2RKF10R0X vs RCA040210R0FKED |
MCR01PZPIF10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | ERJ2RKF10R0X vs MCR01PZPIF10R0 |