Part Details for ERJ2RKF5111X by Panasonic Electronic Components
Results Overview of ERJ2RKF5111X by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ2RKF5111X Information
ERJ2RKF5111X by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJ2RKF5111X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73T6533
|
Newark | Res, Thick Film, 5K11, 1%, 0.063W, 0402, Resistance:5.11Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ2RKF5111X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14406 |
|
$0.0040 | Buy Now |
|
DISTI #
97W7216
|
Newark | Res, Thick Film, 5K11, 1%, 0.063W, 0402, Reel, Resistance:5.11Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ2RKF5111X RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
|
|
Bristol Electronics | Min Qty: 139 | 34868 |
|
$0.0031 / $0.0360 | Buy Now |
|
DISTI #
ERJ2RKF5111X
|
TME | Resistor: thick film, SMD, 0402, 5.11kΩ, 100mW, ±1%, ERJ2RKF, 50V Min Qty: 10000 | 0 |
|
$0.0032 / $0.0047 | RFQ |
|
DISTI #
ERJ2RKF5111X
|
IBS Electronics | ERJ2RKF5111X by Panasonic is a thick film chip resistor with a resistance of 5.11 kOhms, 1% tolerance, 0.1W power rating, and 0402 package size, ideal for surface-mount applications. Min Qty: 10000 Package Multiple: 1 | 130000 |
|
$0.0041 / $0.0047 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 3160 |
|
RFQ | |
|
DISTI #
ERJ2RKF5111X
|
Avnet Abacus | - Tape and Reel (Alt: ERJ2RKF5111X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
ERJ2RKF5111X
|
Avnet Asia | (Alt: ERJ2RKF5111X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: ERJ2RKF5111X by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ERJ2RKF5111X
ERJ2RKF5111X CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ERJ2RKF5111X Part Data Attributes
|
|
ERJ2RKF5111X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF5111X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 27 Weeks, 1 Day | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Punched, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200; Iec60115-8 | |
| Resistance | 5110 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for ERJ2RKF5111X
This table gives cross-reference parts and alternative options found for ERJ2RKF5111X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF5111X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RCA04025K111%100EF4E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | ERJ2RKF5111X vs RCA04025K111%100EF4E3 |
| WR04W5111FHLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF5111X vs WR04W5111FHLJ |
| CAS04F5111CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.0625W, 5110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF5111X vs CAS04F5111CT |
| RC0402FRF5K11 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF5111X vs RC0402FRF5K11 |
| FWF02FV-5111-S | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF5111X vs FWF02FV-5111-S |
| 0402WGF5111B1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5110ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | ERJ2RKF5111X vs 0402WGF5111B1E |
| FPF02FV-5111-M | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ERJ2RKF5111X vs FPF02FV-5111-M |
| 0402WGF5111B2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5110ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | ERJ2RKF5111X vs 0402WGF5111B2 |
| WR04X5111FHL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | ERJ2RKF5111X vs WR04X5111FHL |
| CRGCQ0402F5K11 | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5110ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | ERJ2RKF5111X vs CRGCQ0402F5K11 |
ERJ2RKF5111X Frequently Asked Questions (FAQ)
-
The recommended land pattern for ERJ2RKF5111X is a rectangular pad with a size of 1.3mm x 0.8mm, with a 0.5mm diameter hole in the center for the chip resistor's terminal.
-
To handle the static electricity sensitivity of ERJ2RKF5111X, it is recommended to use an anti-static wrist strap, mat, or workstation, and to avoid touching the component's pins or terminals.
-
The maximum power rating of ERJ2RKF5111X is 0.5W, and it is recommended to derate the power according to the ambient temperature and other environmental factors.
-
Yes, ERJ2RKF5111X can be used in high-frequency circuits, but it is recommended to consider the component's self-resonant frequency and parasitic inductance when designing the circuit.
-
To prevent damage, ERJ2RKF5111X components should be stored in a dry, cool place, away from direct sunlight and moisture, and in their original packaging or anti-static bags.