-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4422
|
Newark | Res, Thick Film, 5K9, 1%, 0.1W, 0402, Resistance:5.9Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ2RKF5901X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 68058 |
|
$0.0020 | Buy Now |
DISTI #
ERJ-2RKF5901X
|
Avnet Americas | SMD Chip Resistor, 5.9 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-2RKF5901X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0022 / $0.0024 | Buy Now |
DISTI #
53W4422
|
Avnet Americas | SMD Chip Resistor, 5.9 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4422) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 2 Days Container: Ammo Pack | 52796 Partner Stock |
|
$0.0070 / $0.0990 | Buy Now |
DISTI #
51W9194
|
Avnet Americas | SMD Chip Resistor, 5.9 kOhm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: 51W9194) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 27 Weeks, 1 Days Container: Reel | 20000 Partner Stock |
|
$0.0030 | Buy Now |
|
Future Electronics | Precision Thick Film Chip Resistors / 0402 / 1% / 5900Ohm / 0,1W / T.C.R. -100 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Container: Reel | 100000Reel |
|
$0.0026 / $0.0033 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 5900 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF5901X) | 81738 |
|
$0.0026 / $0.0160 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 5900 ohm, SURFACE MOUNT, 0402 | 81738 |
|
$0.0026 / $0.0160 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 5900 ohm, SURFACE MOUNT, 0402 | 24000 |
|
$0.0042 / $0.0210 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 5900 ohm, SURFACE MOUNT, 0402 (Also Known As: ERJ-2RKF5901X) | 24000 |
|
$0.0042 / $0.0210 | Buy Now |
DISTI #
ERJ2RKF5901X
|
Avnet Abacus | SMD Chip Resistor, 5.9 kOhm, � 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ2RKF5901X) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ2RKF5901X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ2RKF5901X
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 30 Weeks, 2 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for ERJ2RKF5901X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2RKF5901X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR04X5901FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ERJ2RKF5901X vs MR04X5901FBL |
WCR0402LF-5901-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | ERJ2RKF5901X vs WCR0402LF-5901-F-P-LT |
TSR16GF5901V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | ERJ2RKF5901X vs TSR16GF5901V |
RCA04025K90FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | ERJ2RKF5901X vs RCA04025K90FKED |
HQ02WGF5901TCE | Fixed Resistor, 0.0625W, 5900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF5901X vs HQ02WGF5901TCE |
9C04021A5901FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | ERJ2RKF5901X vs 9C04021A5901FKPF7 |
MC0402-5901-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF5901X vs MC0402-5901-FT |
MC0402-5901-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | ERJ2RKF5901X vs MC0402-5901-FB |
RK73H1ERTTPS5901F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | ERJ2RKF5901X vs RK73H1ERTTPS5901F |
CQ02WGF5901TEE | Fixed Resistor, 0.0625W, 5900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ERJ2RKF5901X vs CQ02WGF5901TEE |