-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y8535
|
Newark | Res, 13R3, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:13.3Ohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ3EKF13R3V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3080 |
|
$0.0090 / $0.0200 | Buy Now |
DISTI #
73AC7403
|
Newark | Res, 13R3, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:13.3Ohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ3EKF13R3V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
ERJ-3EKF13R3V
|
Avnet Americas | Res Thick Film 0603 13.3 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-3EKF13R3V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0042 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF13R3V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF13R3V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF13R3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF13R3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FLF--13R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJ3EKF13R3V vs CR-03FLF--13R3 |
CDP060313R31%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF13R3V vs CDP060313R31%100PPM/KNP10 |
RMF06FT13R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | ERJ3EKF13R3V vs RMF06FT13R3 |
CR0603-FX-13R3EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | ERJ3EKF13R3V vs CR0603-FX-13R3EPF |
MR06X13R3FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJ3EKF13R3V vs MR06X13R3FTL |
CAR06F13R3CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | ERJ3EKF13R3V vs CAR06F13R3CT |
RTT0313R3FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | ERJ3EKF13R3V vs RTT0313R3FP2 |
ERJU03F13R3V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ERJ3EKF13R3V vs ERJU03F13R3V |
0603WAF133JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ3EKF13R3V vs 0603WAF133JT5E |
SR0603FR-1313R3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF13R3V vs SR0603FR-1313R3L |