-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-3EKF1820V
|
Avnet Americas | SMD Chip Resistor, 182 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF1820V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0032 / $0.0034 | Buy Now |
|
Bristol Electronics | 9881 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 182 Ohm, 50V, 1% ±Tol, 100ppm, 0603 Case | 18007 |
|
$0.0044 / $0.0232 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 182 Ohm, 50V, 1% ±Tol, 100ppm, 0603 Case (Also Known As: ERJ-3EKF1820V) | 18007 |
|
$0.0044 / $0.0232 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 182 Ohm, 50V, 1% ±Tol, 100ppm, 0603 Case | 3920 |
|
$0.0100 / $0.0300 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 182 Ohm, 50V, 1% ±Tol, 100ppm, 0603 Case (Also Known As: ERJ-3EKF1820V) | 3920 |
|
$0.0100 / $0.0300 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 182 Ohm, 50V, 1% ±Tol, 100ppm, 0603 Case (Also Known As: ERJ-3EKF1820V) | 7652 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 182 Ohm, 50V, 1% ±Tol, 100ppm, 0603 Case | 7652 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 182 Ohm, 50V, 1% ±Tol, 100ppm, 0603 Case (Also Known As: ERJ-3EKF1820V) | 3864 |
|
$0.0330 / $0.1100 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 182 Ohm, 50V, 1% ±Tol, 100ppm, 0603 Case | 3864 |
|
$0.0330 / $0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF1820V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF1820V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF1820V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF1820V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT031820FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ERJ3EKF1820V vs RTT031820FTP |
ERJU03F1820V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ERJ3EKF1820V vs ERJU03F1820V |
0603WGF1820T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 182ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ERJ3EKF1820V vs 0603WGF1820T5E |
RCA0603182RFKEVAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3EKF1820V vs RCA0603182RFKEVAP |
MR06X1820FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJ3EKF1820V vs MR06X1820FTL |
AF0603FR-07182RL | Fixed Resistor, 0.1W, 182ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF1820V vs AF0603FR-07182RL |
CDF0603182R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF1820V vs CDF0603182R1%100PPM/KNP5 |
RK73H1JLBK1820F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 182ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3EKF1820V vs RK73H1JLBK1820F |
CR16-1820-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | ERJ3EKF1820V vs CR16-1820-FL |
CQ03WAF1820T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ3EKF1820V vs CQ03WAF1820T5E |