-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8379
|
Newark | Res, Thick Film, 221R, 1%, 0.1W, 0603, Resistance:221Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ3EKF2210V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14425 |
|
$0.0040 | Buy Now |
DISTI #
ERJ-3EKF2210V
|
Avnet Americas | SMD Chip Resistor, 221 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF2210V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0032 / $0.0034 | Buy Now |
DISTI #
ERJ-3EKF2210V
|
Avnet Americas | SMD Chip Resistor, 221 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF2210V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0042 | Buy Now |
DISTI #
65T8379
|
Avnet Americas | SMD Chip Resistor, 221 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 65T8379) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.0080 / $0.0990 | Buy Now |
|
Bristol Electronics | 54162 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 221 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF2210V) | 7948 |
|
$0.0045 / $0.0240 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 221 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 7948 |
|
$0.0045 / $0.0240 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 221 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 20000 |
|
$0.0090 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 221 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF2210V) | 20000 |
|
$0.0090 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 221 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF2210V) | 16000 |
|
$0.0045 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF2210V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF2210V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 5 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF2210V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF2210V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0603221R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF2210V vs CDF0603221R1%100PPM/KNP10 |
RCG0603100221R1%EC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | ERJ3EKF2210V vs RCG0603100221R1%EC |
WCR0603-221RFI | Fixed Resistor, 0.1W, 221ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | ERJ3EKF2210V vs WCR0603-221RFI |
RTT032210FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ERJ3EKF2210V vs RTT032210FBA |
0603WAF2210T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ3EKF2210V vs 0603WAF2210T5E |
CDP0603221R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF2210V vs CDP0603221R1%100PPM/KNP10 |
RCG0603221RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3EKF2210V vs RCG0603221RFKEA |
CDF0603221R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF2210V vs CDF0603221R1%100PPM/KNP20 |
WF06P2210FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJ3EKF2210V vs WF06P2210FTLV |
CDF0603221R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF2210V vs CDF0603221R1%100PPM/KNP5 |