-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8419
|
Newark | Res, Thick Film, 30K1, 1%, 0.1W, 0603, Resistance:30.1Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ3EKF3012V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 45940 |
|
$0.0050 | Buy Now |
DISTI #
12AC1044
|
Newark | Res, 30K1, 1%, 0.1W, 0603, Resistor Case Style:0603 [1608 Metric], Resistance:30.1Kohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Temperaturerohs Compliant: Yes |Panasonic ERJ3EKF3012V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 25000 |
|
$0.0060 | Buy Now |
|
Bristol Electronics | 31713 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 30.1K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF3012V) | 93171 |
|
$0.0042 / $0.0256 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 30.1K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 93171 |
|
$0.0042 / $0.0256 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 30.1K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 14988 |
|
$0.0030 / $0.0150 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 30.1K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF3012V) | 14988 |
|
$0.0030 / $0.0150 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 30.1K Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF3012V) | 3990 |
|
$0.0050 / $0.0150 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 30.1K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 3990 |
|
$0.0050 / $0.0150 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 30.1K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 104000 |
|
$0.0039 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF3012V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF3012V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF3012V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF3012V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060330K11%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF3012V vs CDP060330K11%100PPM/KNS |
D1106030B3012FBN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3EKF3012V vs D1106030B3012FBN |
ERJU03F3012V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ERJ3EKF3012V vs ERJU03F3012V |
MR06X3012FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJ3EKF3012V vs MR06X3012FTL |
RK73H1JRTTP3012F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3EKF3012V vs RK73H1JRTTP3012F |
AF0603FR-1330K1L | Fixed Resistor, 0.1W, 30100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF3012V vs AF0603FR-1330K1L |
CRCW060330K1FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30100ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Vishay Intertechnologies | ERJ3EKF3012V vs CRCW060330K1FKTABC |
BCTS000603-3012FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | ERJ3EKF3012V vs BCTS000603-3012FTP |
CRCW06033012FRT1-E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3EKF3012V vs CRCW06033012FRT1-E3 |
CQ03WAF3012T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ3EKF3012V vs CQ03WAF3012T5E |