-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4599
|
Newark | Res, Thick Film, 348R, 1%, 0.1W, 0603, Resistance:348Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ3EKF3480V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28151 |
|
$0.0050 | Buy Now |
DISTI #
73AC7463
|
Newark | Res, 348R, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:348Ohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ3EKF3480V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 40000 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
ERJ-3EKF3480V
|
Avnet Americas | SMD Chip Resistor, 348 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF3480V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0032 / $0.0034 | Buy Now |
DISTI #
53W4599
|
Avnet Americas | SMD Chip Resistor, 348 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4599) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 2 Days Container: Ammo Pack | 0 |
|
$0.0090 / $0.0990 | Buy Now |
|
Future Electronics | Precision Thick Film Chip Resistors / 0603 / 1% / 348Ohm / 0,1W / T.C.R. -100 to RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel | 50000Reel |
|
$0.0037 / $0.0047 | Buy Now |
|
Bristol Electronics | 13810 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 348 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 11223 |
|
$0.0042 / $0.0224 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 348 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF3480V) | 11223 |
|
$0.0042 / $0.0224 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 348 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 3600 |
|
$0.0040 / $0.0120 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 348 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF3480V) | 3600 |
|
$0.0040 / $0.0120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF3480V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF3480V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 53 Weeks, 2 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF3480V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF3480V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603348RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3EKF3480V vs CRCW0603348RFKEBC |
232270473481 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJ3EKF3480V vs 232270473481 |
AF0603FR-13348RL | Fixed Resistor, 0.1W, 348ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF3480V vs AF0603FR-13348RL |
CR0603-FX-3480EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | ERJ3EKF3480V vs CR0603-FX-3480EPF |
WCR0603-348RFI | Fixed Resistor, 0.1W, 348ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | ERJ3EKF3480V vs WCR0603-348RFI |
RCG0603100348R1%EI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | ERJ3EKF3480V vs RCG0603100348R1%EI |
RC0603FR-13348RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3EKF3480V vs RC0603FR-13348RP |
CDP0603348R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 348ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF3480V vs CDP0603348R1%100PPM/KNP20 |
CDF0603348R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF3480V vs CDF0603348R1%100PPM/KNP10 |
RTT033480FTP | RES,SMT,THICK FILM,348 OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Ralec | ERJ3EKF3480V vs RTT033480FTP |