Datasheets
ERJ3EKF5900V by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for ERJ3EKF5900V by Panasonic Electronic Components

Overview of ERJ3EKF5900V by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Energy and Power Systems Renewable Energy

Price & Stock for ERJ3EKF5900V

Part # Distributor Description Stock Price Buy
DISTI # 98Y2205
Newark Res, 590R, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:590Ohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ3EKF5900V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 100000
  • 5,000 $0.0070
$0.0070 Buy Now
DISTI # ERJ-3EKF5900V
Avnet Americas SMD Chip Resistor, 590 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF5900V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0042
  • 10,000 $0.0041
  • 20,000 $0.0041
  • 30,000 $0.0039
  • 40,000 $0.0039
  • 50,000 $0.0038
  • 500,000 $0.0037
$0.0037 / $0.0042 Buy Now
DISTI # 53W4651
Avnet Americas SMD Chip Resistor, 590 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Product that comes on tape, but is not reeled (Alt: 53W4651) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Ammo Pack 0
  • 1 $0.0140
$0.0140 Buy Now
Future Electronics Precision Thick Film Chip Resistors / 0603 / 1% / 590Ohm / 0,1W / T.C.R. -100 to RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel 50000
Reel
  • 5,000 $0.0045
  • 25,000 $0.0042
  • 100,000 $0.0040
  • 250,000 $0.0039
  • 625,000 $0.0036
$0.0036 / $0.0045 Buy Now
Bristol Electronics   3864
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 590 ohm, SURFACE MOUNT, 0603 7597
  • 1 $0.0224
  • 1,430 $0.0084
  • 5,953 $0.0042
$0.0042 / $0.0224 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 590 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF5900V) 7597
  • 1 $0.0224
  • 1,430 $0.0084
  • 5,953 $0.0042
$0.0042 / $0.0224 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 590 ohm, SURFACE MOUNT, 0603 3444
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 590 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF5900V) 3444
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 590 ohm, SURFACE MOUNT, 0603 (Also Known As: ERJ-3EKF5900V) 7200
  • 1 $0.3000
  • 371 $0.0900
  • 4,445 $0.0600
$0.0600 / $0.3000 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 590 ohm, SURFACE MOUNT, 0603 7200
  • 1 $0.3000
  • 371 $0.0900
  • 4,445 $0.0600
$0.0600 / $0.3000 Buy Now
DISTI # ERJ3EKF5900V
TME Resistor: thick film, 0603, 590Ω, 100mW, ±1%, 100ppm/°C Min Qty: 10 4880
  • 10 $0.0185
  • 100 $0.0114
  • 500 $0.0090
  • 1,000 $0.0080
  • 5,000 $0.0071
  • 10,000 $0.0066
$0.0066 / $0.0185 Buy Now
DISTI # SMC-ERJ3EKF5900V
Sensible Micro Corporation XRES 590 OHM 1/10W 1% 0603 SMD RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2017+ Container: Tape & Reel 4808
  • 100 $0.0025
  • 500 $0.0024
  • 1,000 $0.0022
$0.0022 / $0.0025 RFQ
DISTI # ERJ3EKF5900V
Avnet Abacus SMD Chip Resistor, 590 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ3EKF5900V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 5000 40000
  • 30,000 $0.0051
  • 40,000 $0.0048
$0.0048 / $0.0051 Buy Now

Part Details for ERJ3EKF5900V

ERJ3EKF5900V CAD Models

ERJ3EKF5900V Part Data Attributes

ERJ3EKF5900V Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJ3EKF5900V Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description SMT, 0603
Reach Compliance Code compliant
Factory Lead Time 53 Weeks, 1 Day
Samacsys Manufacturer Panasonic
Additional Feature IEC60115-8, PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 590 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for ERJ3EKF5900V

This table gives cross-reference parts and alternative options found for ERJ3EKF5900V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF5900V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CDF0603590R1%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic ERJ3EKF5900V vs CDF0603590R1%100PPM/KNP20
RC0603FR-07590RP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJ3EKF5900V vs RC0603FR-07590RP
BCTS000603-5900FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Chilisin Electronics Corp ERJ3EKF5900V vs BCTS000603-5900FTP
RCG0603590RFKEE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies ERJ3EKF5900V vs RCG0603590RFKEE
CR0603-16W-5900FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 590ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD ERJ3EKF5900V vs CR0603-16W-5900FPT-13
CDF0603590R1%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic ERJ3EKF5900V vs CDF0603590R1%100PPM/KNS
RTT035900FP4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ralec ERJ3EKF5900V vs RTT035900FP4
RMF06FT5900 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TA-I Technology Co Ltd ERJ3EKF5900V vs RMF06FT5900
CDP0603590R1%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic ERJ3EKF5900V vs CDP0603590R1%100PPM/KNS
RMCF0603FB590R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc ERJ3EKF5900V vs RMCF0603FB590R

ERJ3EKF5900V Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ3EKF5900V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ3EKF5900V by Panasonic Electronic Components

  • Please alert me when ERJ3EKF5900V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ERJ3EKF5900V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ3EKF5900V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ERJ3EKF5900V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ3EKF5900V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ3EKF5900V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: