-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0712
|
Newark | Res, 80R6, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:80.6Ohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ3EKF80R6V Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 135000 |
|
$0.0060 | Buy Now |
DISTI #
85Y8818
|
Newark | Res, 80R6, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:80.6Ohm, Product Range:Erj3Ek Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ3EKF80R6V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 122156 |
|
$0.0080 / $0.0210 | Buy Now |
DISTI #
ERJ-3EKF80R6V
|
Avnet Americas | SMD Chip Resistor, 80.6 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-3EKF80R6V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 40000 |
|
$0.0032 / $0.0034 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 80.6 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 13550 |
|
$0.0041 / $0.0216 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 80.6 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF80R6V) | 13550 |
|
$0.0041 / $0.0216 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 80.6 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF80R6V) | 7920 |
|
$0.0040 / $0.0120 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 80.6 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 7920 |
|
$0.0040 / $0.0120 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 80.6 Ohm, 50V, 1±%, 100ppm, 0603 Case Size (Also Known As: ERJ-3EKF80R6V) | 3600 |
|
$0.0135 / $0.0405 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 80.6 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 3600 |
|
$0.0135 / $0.0405 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 80.6 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 3788 |
|
$0.0045 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3EKF80R6V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3EKF80R6V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 80.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3EKF80R6V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3EKF80R6V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060380R6F100B27 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80.6ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | ERJ3EKF80R6V vs CRCW060380R6F100B27 |
RM06F80R6CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | ERJ3EKF80R6V vs RM06F80R6CTDK |
RTT0380R6FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80.6ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ERJ3EKF80R6V vs RTT0380R6FBA |
MCWR06X80R6FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | ERJ3EKF80R6V vs MCWR06X80R6FTL |
0603WAF806JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ3EKF80R6V vs 0603WAF806JT5E |
CRCW060310080R61%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80.6ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | ERJ3EKF80R6V vs CRCW060310080R61%RT6 |
CDP060380R61%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3EKF80R6V vs CDP060380R61%100PPM/KNP5 |
CR0603FA80R6G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 80.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | ERJ3EKF80R6V vs CR0603FA80R6G |
RK73H1JTBK80R6F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3EKF80R6V vs RK73H1JTBK80R6F |
RK73H1JGBK80R6F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3EKF80R6V vs RK73H1JGBK80R6F |