Part Details for ERJ3GE0R00B by Panasonic Electronic Components
Overview of ERJ3GE0R00B by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERJ3GE0R00B
ERJ3GE0R00B CAD Models
ERJ3GE0R00B Part Data Attributes:
|
ERJ3GE0R00B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3GE0R00B
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | CURRENT RATING: 1A, STANDARD: IEC-60115-8 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ERJ3GE0R00B
This table gives cross-reference parts and alternative options found for ERJ3GE0R00B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3GE0R00B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WAF0000T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Uniohm Corp | ERJ3GE0R00B vs 0603WAF0000T5E |
TFGL0603WJUMPF-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | ERJ3GE0R00B vs TFGL0603WJUMPF-T5 |
0603WA00000TAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ERJ3GE0R00B vs 0603WA00000TAE |
MCR03ERTJ0000 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | ROHM Semiconductor | ERJ3GE0R00B vs MCR03ERTJ0000 |
MCWR06X000PTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | SPC Multicomp | ERJ3GE0R00B vs MCWR06X000PTL |
ERJ3GEY0R00B | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ERJ3GE0R00B vs ERJ3GEY0R00B |
0603SA00000TAE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ERJ3GE0R00B vs 0603SA00000TAE |
RMC-06000JR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cinetech Industrial Co Ltd | ERJ3GE0R00B vs RMC-06000JR |
RMC060305%N | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | TY-OHM Electronic Works Co Ltd | ERJ3GE0R00B vs RMC060305%N |
RM06FTN0 | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | ERJ3GE0R00B vs RM06FTN0 |