-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1090
|
Newark | Res, 10R, 5%, 0.1W, 0603, Resistor Case Style:0603 [1608 Metric], Resistance:10Ohm, Product Range:Erj3Ge Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Panasonic ERJ3GEYJ100V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 100000 |
|
$0.0060 | Buy Now |
DISTI #
65T8550
|
Newark | Res, Thick Film, 10R, 5%, 0.1W, 0603, Resistance:10Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ3GEYJ100V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50183 |
|
$0.0080 / $0.0990 | Buy Now |
DISTI #
63W0970
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 10 Ohm, 100 Mw, - 5%, 75 V Rohs Compliant: Yes |Panasonic ERJ3GEYJ100V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 / $0.0460 | Buy Now |
DISTI #
V36:1790_07450398
|
Arrow Electronics | Res Thick Film 0603 10 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2232 | Americas - 120000 |
|
$0.0040 | Buy Now |
DISTI #
V72:2272_07450398
|
Arrow Electronics | Res Thick Film 0603 10 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5915 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2215 Container: Cut Strips | Americas - 5915 |
|
$0.0040 | Buy Now |
|
Future Electronics | ERJ Series 0603 10 Ohm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel | 40000Reel |
|
$0.0039 / $0.0049 | Buy Now |
DISTI #
51644292
|
Verical | Res Thick Film 0603 10 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 Date Code: 2010 | Americas - 930000 |
|
$0.0039 / $0.0044 | Buy Now |
DISTI #
62980620
|
Verical | Res Thick Film 0603 10 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 25000 Package Multiple: 5000 Date Code: 2232 | Americas - 120000 |
|
$0.0040 | Buy Now |
DISTI #
77349349
|
Verical | Res Thick Film 0603 10 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 11628 Package Multiple: 1 | Americas - 37470 |
|
$0.0072 | Buy Now |
DISTI #
61700303
|
Verical | Res Thick Film 0603 10 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5915 Package Multiple: 1 Date Code: 2215 | Americas - 5915 |
|
$0.0040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3GEYJ100V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3GEYJ100V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3GEYJ100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3GEYJ100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060310R0JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3GEYJ100V vs CRCW060310R0JNEAC |
CR0603-16W-100JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | ERJ3GEYJ100V vs CR0603-16W-100JPT-13 |
CQ03WAJ0100T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJ3GEYJ100V vs CQ03WAJ0100T5E |
CRCW0603100J200RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 10ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | ERJ3GEYJ100V vs CRCW0603100J200RT1-E3 |
RCG060310R0JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3GEYJ100V vs RCG060310R0JNEA |
CRCW060310R0JNEBIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ERJ3GEYJ100V vs CRCW060310R0JNEBIF |
RK73B1JGBK100J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | ERJ3GEYJ100V vs RK73B1JGBK100J |
CRCW060310R0JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ERJ3GEYJ100V vs CRCW060310R0JNEAIF |
RM06J100CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | ERJ3GEYJ100V vs RM06J100CTDK |
CR0603-JW-100EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | ERJ3GEYJ100V vs CR0603-JW-100EPF |