-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1094
|
Newark | Res, 100K, 5%, 0.1W, 0603, Resistor Case Style:0603 [1608 Metric], Resistance:100Kohm, Product Range:Erj3Ge Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Panasonic ERJ3GEYJ104V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 425000 |
|
$0.0040 | Buy Now |
DISTI #
63W0974
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 100 Kohm, 100 Mw, - 5%, 75 V Rohs Compliant: Yes |Panasonic ERJ3GEYJ104V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7479 |
|
$0.0050 / $0.0180 | Buy Now |
|
Bristol Electronics | 44248 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 392978 |
|
$0.0026 / $0.0200 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ104V) | 392978 |
|
$0.0026 / $0.0200 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 7894 |
|
$0.0035 / $0.0105 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ104V) | 7894 |
|
$0.0035 / $0.0105 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 44000 |
|
$0.0050 / $0.0375 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ104V) | 44000 |
|
$0.0050 / $0.0375 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100K Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ104V) | 7917 |
|
$0.0075 / $0.0375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3GEYJ104V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3GEYJ104V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3GEYJ104V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3GEYJ104V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603104J200RT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 100000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | ERJ3GEYJ104V vs CRCW0603104J200RT1-PB |
CRCW0603100KJNTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | ERJ3GEYJ104V vs CRCW0603100KJNTABC |
RCA0603100KJNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3GEYJ104V vs RCA0603100KJNEAIF |
RMC16-104JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJ3GEYJ104V vs RMC16-104JB |
RK73B1JGBK104J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | ERJ3GEYJ104V vs RK73B1JGBK104J |
RM06J104CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | ERJ3GEYJ104V vs RM06J104CTDK |
CRCW0603100KJNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3GEYJ104V vs CRCW0603100KJNEBC |
CR0603-JW-104EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | ERJ3GEYJ104V vs CR0603-JW-104EPF |
232270270104 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3GEYJ104V vs 232270270104 |
RK73B1JRTTP104J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3GEYJ104V vs RK73B1JRTTP104J |