-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8598
|
Newark | Res, Thick Film, 2K, 5%, 0.1W, 0603, Resistance:2Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Erj Seriesrohs Compliant: Yes |Panasonic ERJ3GEYJ202V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29873 |
|
$0.0060 | Buy Now |
|
Future Electronics | Thick Film Chip Resistors / 0603 / 5% / 2000Ohm / 0,1W / T.C.R. -200 to 200ppm / RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel | 50000Reel |
|
$0.0032 / $0.0040 | Buy Now |
|
Bristol Electronics | 29021 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 2K Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 28401 |
|
$0.0038 / $0.0200 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2K Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ202V) | 28401 |
|
$0.0038 / $0.0200 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2K Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ202V) | 23751 |
|
$0.0018 / $0.0090 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2K Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 23751 |
|
$0.0018 / $0.0090 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2K Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ202V) | 3705 |
|
$0.0030 / $0.0090 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2K Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 3705 |
|
$0.0030 / $0.0090 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 2K Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 4000 |
|
$0.0075 / $0.0375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ3GEYJ202V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3GEYJ202V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJ3GEYJ202V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3GEYJ202V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16-202JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJ3GEYJ202V vs RMC16-202JB |
CRCW06032K00JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3GEYJ202V vs CRCW06032K00JNEAC |
D11/CRCW06032002K5%ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | ERJ3GEYJ202V vs D11/CRCW06032002K5%ET5E3 |
RMCF0603GT2K00 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | ERJ3GEYJ202V vs RMCF0603GT2K00 |
RK73B1JRTBK202J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | ERJ3GEYJ202V vs RK73B1JRTBK202J |
CRCW0603202J200RT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 2000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | ERJ3GEYJ202V vs CRCW0603202J200RT5-E3 |
RK73B1JRTBK202J | RES,SMT,THICK FILM,2K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | ERJ3GEYJ202V vs RK73B1JRTBK202J |
RK73B1JLBK202J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | ERJ3GEYJ202V vs RK73B1JLBK202J |
RCG06032K00JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJ3GEYJ202V vs RCG06032K00JNEA |
CRCW06032002K5%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | ERJ3GEYJ202V vs CRCW06032002K5%RT6 |