ERJ3GEYJ221V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of ERJ3GEYJ221V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJ3GEYJ221V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 65T8603
Newark Res, Thick Film, 220R, 5%, 0.1W, 0603, Resistance:220Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ3GEYJ221V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 25100
  • 1 $0.0050
  • 10 $0.0050
  • 100 $0.0050
  • 1,000 $0.0050
  • 5,000 $0.0050
  • 10,000 $0.0040
  • 25,000 $0.0040
$0.0040 / $0.0050 Buy Now
Future Electronics ERJ Series 0603 220 Ohm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 25 Weeks Container: Reel 0
Reel
  • 5,000 $0.0040
  • 25,000 $0.0037
  • 125,000 $0.0035
  • 250,000 $0.0034
  • 750,000 $0.0031
$0.0031 / $0.0040 Buy Now
Bristol Electronics   39458
RFQ
Quest Components Resistor, Metal Glaze, 220 Ohm, 50V, 5±%, 200ppm, 0603 Case Size 84504
  • 1 $0.0200
  • 6,668 $0.0038
  • 53,334 $0.0033
$0.0033 / $0.0200 Buy Now
Quest Components Resistor, Metal Glaze, 220 Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ221V) 84504
  • 1 $0.0200
  • 6,668 $0.0038
  • 53,334 $0.0033
$0.0033 / $0.0200 Buy Now
Quest Components Resistor, Metal Glaze, 220 Ohm, 50V, 5±%, 200ppm, 0603 Case Size 28000
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 220 Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ221V) 28000
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 220 Ohm, 50V, 5±%, 200ppm, 0603 Case Size 22491
  • 1 $0.1300
  • 856 $0.0390
  • 10,257 $0.0260
$0.0260 / $0.1300 Buy Now
Quest Components Resistor, Metal Glaze, 220 Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ221V) 22491
  • 1 $0.1300
  • 856 $0.0390
  • 10,257 $0.0260
$0.0260 / $0.1300 Buy Now
Quest Components Resistor, Metal Glaze, 220 Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ221V) 10980
  • 1 $0.0375
  • 801 $0.0125
  • 4,001 $0.0075
$0.0075 / $0.0375 Buy Now
Quest Components Resistor, Metal Glaze, 220 Ohm, 50V, 5±%, 200ppm, 0603 Case Size 10980
  • 1 $0.0375
  • 801 $0.0125
  • 4,001 $0.0075
$0.0075 / $0.0375 Buy Now
Quest Components Resistor, Metal Glaze, 220 Ohm, 50V, 5±%, 200ppm, 0603 Case Size 5982
  • 1 $0.0375
  • 801 $0.0125
  • 4,001 $0.0075
$0.0075 / $0.0375 Buy Now
Quest Components Resistor, Metal Glaze, 220 Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ221V) 5982
  • 1 $0.0375
  • 801 $0.0125
  • 4,001 $0.0075
$0.0075 / $0.0375 Buy Now
Quest Components Resistor, Metal Glaze, 220 Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ221V) 3835
  • 1 $0.0375
  • 134 $0.0250
  • 801 $0.0125
$0.0125 / $0.0375 Buy Now
Quest Components Resistor, Metal Glaze, 220 Ohm, 50V, 5±%, 200ppm, 0603 Case Size 3835
  • 1 $0.0375
  • 134 $0.0250
  • 801 $0.0125
$0.0125 / $0.0375 Buy Now
Quest Components Resistor, Metal Glaze, 220 Ohm, 50V, 5±%, 200ppm, 0603 Case Size 3800
  • 1 $0.0375
  • 134 $0.0250
  • 801 $0.0125
$0.0125 / $0.0375 Buy Now
Quest Components Resistor, Metal Glaze, 220 Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ221V) 3800
  • 1 $0.0375
  • 134 $0.0250
  • 801 $0.0125
$0.0125 / $0.0375 Buy Now
Quest Components Resistor, Metal Glaze, 220 Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ221V) 3539
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 220 Ohm, 50V, 5±%, 200ppm, 0603 Case Size 3539
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components Resistor, Metal Glaze, 220 Ohm, 50V, 5±%, 200ppm, 0603 Case Size 797
  • 1 $0.0225
  • 223 $0.0150
$0.0150 / $0.0225 Buy Now
Quest Components Resistor, Metal Glaze, 220 Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ221V) 797
  • 1 $0.0225
  • 223 $0.0150
$0.0150 / $0.0225 Buy Now
Quest Components Resistor, Metal Glaze, 220 Ohm, 50V, 5±%, 200ppm, 0603 Case Size (Also Known As: ERJ-3GEYJ221V) 35
  • 1 $0.1920
  • 27 $0.1536
$0.1536 / $0.1920 Buy Now
Quest Components Resistor, Metal Glaze, 220 Ohm, 50V, 5±%, 200ppm, 0603 Case Size 35
  • 1 $0.1920
  • 27 $0.1536
$0.1536 / $0.1920 Buy Now
DISTI # ERJ3GEYJ221V
TME Resistor: thick film, 0603, 220Ω, 100mW, ±5%, 200ppm/°C Min Qty: 10 5040
  • 10 $0.0207
  • 100 $0.0096
  • 500 $0.0071
  • 1,000 $0.0063
  • 2,500 $0.0055
  • 5,000 $0.0049
$0.0049 / $0.0207 Buy Now
DISTI # SMC-ERJ3GEYJ221V
Sensible Micro Corporation XRESISTORs 0603 220ohms 5% Tol 7 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2016+ Container: Tape & Reel 3828
  • 100 $0.0020
  • 500 $0.0020
  • 1,000 $0.0019
$0.0019 / $0.0020 RFQ
DISTI # ERJ3GEYJ221V
Avnet Abacus SMD Chip Resistor, 220 Ohm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ3GEYJ221V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel Abacus - 50000
Buy Now
DISTI # C1S600600403513
Chip1Stop Res Thick Film 1.6 x 0.8 mm 220 Ohm 5% 0.1W(1/10W) 200ppm/ C Molded SMD Punched Carrier T/R RoHS: Compliant 145
  • 145 $0.0056
$0.0056 Buy Now
LCSC 100mW Thick Film Resistors 5% 200ppm/ 220 0603 Chip Resistor - Surface Mount ROHS 122
  • 50 $0.0047
  • 500 $0.0037
  • 1,500 $0.0032
  • 5,000 $0.0029
  • 25,000 $0.0026
  • 50,000 $0.0025
$0.0025 / $0.0047 Buy Now

CAD Models for ERJ3GEYJ221V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJ3GEYJ221V by Panasonic Electronic Components

ERJ3GEYJ221V
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Panasonic
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
220 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. ERJ3GEYJ221V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJ3GEYJ221V

This table gives cross-reference parts and alternative options found for ERJ3GEYJ221V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3GEYJ221V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERJU03J221V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components ERJ3GEYJ221V vs ERJU03J221V
RMC16-221JB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc ERJ3GEYJ221V vs RMC16-221JB
RM06J221CTDK Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics ERJ3GEYJ221V vs RM06J221CTDK
CRCW0603220RJNECC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies ERJ3GEYJ221V vs CRCW0603220RJNECC
CRCW0603221J200B27 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, Vishay Intertechnologies ERJ3GEYJ221V vs CRCW0603221J200B27
RK73B1JLBK221J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJ3GEYJ221V vs RK73B1JLBK221J
CRCW0603220RJNTABC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, Vishay Intertechnologies ERJ3GEYJ221V vs CRCW0603220RJNTABC
RK73B1JRTTDD221J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ERJ3GEYJ221V vs RK73B1JRTTDD221J
CR0603-16W-221JPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, VENKEL LTD ERJ3GEYJ221V vs CR0603-16W-221JPT-13
232270270221L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ERJ3GEYJ221V vs 232270270221L

Related Parts for ERJ3GEYJ221V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ3GEYJ221V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ3GEYJ221V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ3GEYJ221V would you like to use for your alert(s)?
  • Please alert me when ERJ3GEYJ221V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ3GEYJ221V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ3GEYJ221V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ3GEYJ221V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ3GEYJ221V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ3GEYJ221V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: