-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.05ohm, 0.1581V, 1% +/-Tol, -200,200ppm/Cel, Surface Mount, 0805,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y8940
|
Newark | Current Sense Res, 0R05, 1%, 500 Mw, Resistance:0.05Ohm, Product Range:Erj6Bw Series, Resistor Case Style:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Panasonic ERJ6BWFR050V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4756 |
|
$0.1050 / $0.2900 | Buy Now |
|
Future Electronics | Current Sensing Resistors Thick Film Type / 0805 / 1% / 0,05Ohm / 0,5W / T.C.R. RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Reel | 5000Reel |
|
$0.1170 / $0.1240 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 0.05OHM, 0.1581V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0805 | 2049 |
|
$0.1170 / $0.2700 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 0.05OHM, 0.1581V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0805 (Also Known As: ERJ-6BWFR050V) | 2049 |
|
$0.1170 / $0.2700 | Buy Now |
DISTI #
ERJ6BWFR050V
|
TME | Resistor: thick film, SMD, 0805, 50mΩ, 500mW, ±1%, -55÷155°C Min Qty: 10 | 0 |
|
$0.1340 / $0.2660 | RFQ |
|
Chip 1 Exchange | INSTOCK | 19500 |
|
RFQ | |
DISTI #
ERJ6BWFR050V
|
Avnet Abacus | SMD Current Sense Resistor, 50 Milliohm, � 1%, 500 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: ERJ6BWFR050V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ6BWFR050V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6BWFR050V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.05ohm, 0.1581V, 1% +/-Tol, -200,200ppm/Cel, Surface Mount, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1581 V |