Part Details for ERJ6ENF1501V by Panasonic Electronic Components
Results Overview of ERJ6ENF1501V by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ6ENF1501V Information
ERJ6ENF1501V by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJ6ENF1501V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24AC8440
|
Newark | Res, 1K5, 1%, 125Mw, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:1.5Kohm, Product Range:Erj6En Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, rohs Compliant: Yes |Panasonic ERJ6ENF1501V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9735 |
|
$0.0080 | Buy Now |
|
DISTI #
90W3304
|
Newark | Res, Thick Film, 1K5, 1%, 0.125W, 0805, Reel, Resistance:1.5Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ6ENF1501V RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
|
|
Bristol Electronics | 69188 |
|
RFQ | ||
|
|
ComSIT USA | AVAILABLE EU | 1162 |
|
RFQ | |
|
DISTI #
SMC-ERJ6ENF1501V
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: TBC Container: Tape & Reel | 1686 |
|
RFQ | |
|
DISTI #
ERJ6ENF1501V
|
Avnet Abacus | - Tape and Reel (Alt: ERJ6ENF1501V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 45000 |
|
Buy Now | |
|
DISTI #
ERJ6ENF1501V
|
Avnet Asia | (Alt: ERJ6ENF1501V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: ERJ6ENF1501V by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ERJ6ENF1501V
ERJ6ENF1501V CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ERJ6ENF1501V Part Data Attributes
|
|
ERJ6ENF1501V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6ENF1501V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | PANASONIC CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | Panasonic | |
| Additional Feature | PRECISION | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 mm | |
| Package Length | 2 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 1.25 mm | |
| Packing Method | TR, PUNCHED, 7 INCH | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200; IEC60115-8 | |
| Resistance | 1500 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0805 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for ERJ6ENF1501V
This table gives cross-reference parts and alternative options found for ERJ6ENF1501V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ6ENF1501V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CQ05S8F1501T5E | Royal Electronic Factory (Thailand) Co Ltd | $0.0249 | Fixed Resistor, 0.125W, 1500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJ6ENF1501V vs CQ05S8F1501T5E |
| MC0805S8F1501T5E | SPC Multicomp | $0.0477 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ERJ6ENF1501V vs MC0805S8F1501T5E |
| PWC0805-1K5F | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1500ohm, SURFACE MOUNT, 0805, CHIP | ERJ6ENF1501V vs PWC0805-1K5F |
| 0805WAF1501TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJ6ENF1501V vs 0805WAF1501TDE |
| 0805WAF1501C3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJ6ENF1501V vs 0805WAF1501C3E |
| CQ05S8F1501T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.125W, 1500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJ6ENF1501V vs CQ05S8F1501T4E |
| RC2012F152CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ERJ6ENF1501V vs RC2012F152CS |
| 0805WAF1501BAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJ6ENF1501V vs 0805WAF1501BAE |
| 0805WAF1501BA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJ6ENF1501V vs 0805WAF1501BA |
| 0805WAF1501CAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | ERJ6ENF1501V vs 0805WAF1501CAE |
ERJ6ENF1501V Frequently Asked Questions (FAQ)
-
The recommended land pattern for ERJ6ENF1501V is a rectangular pad with a size of 1.5mm x 0.75mm, with a non-solder mask defined (NSMD) pad shape.
-
To handle the ERJ6ENF1501V's sensitivity to moisture, it is recommended to store the components in a dry environment, use a desiccant package, and follow the recommended reflow soldering profile to minimize moisture absorption.
-
The maximum allowable voltage derating for ERJ6ENF1501V is 75% of the rated voltage, which is 1.5V in this case. This means the maximum allowable voltage is 1.125V.
-
Yes, ERJ6ENF1501V can be used in high-frequency applications up to 100 MHz. However, it's essential to consider the component's self-resonant frequency and impedance characteristics to ensure optimal performance.
-
To ensure the reliability of ERJ6ENF1501V in a high-temperature environment, it's recommended to follow the recommended operating temperature range (-55°C to 125°C), use a suitable thermal management system, and consider the component's thermal resistance and power rating.