-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y9111
|
Newark | Res, 2M, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:2Mohm, Product Range:Erj6En Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ6ENF2004V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0260 / $0.1050 | Buy Now |
DISTI #
29AH5285
|
Newark | Res, 2M, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:2Mohm, Product Range:Erj6E Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJ6ENF2004V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
53W4772
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film - Product that comes on tape, but is not reeled (Alt: 53W4772) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 1 Days Container: Ammo Pack | 90151 Partner Stock |
|
$0.0120 / $0.0990 | Buy Now |
DISTI #
ERJ-6ENF2004V
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: ERJ-6ENF2004V) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
|
Future Electronics | Precision Thick Film Chip Resistors / 0805 / 1% / 2000000Ohm / 0,125W / T.C.R. - RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.0178 / $0.0207 | Buy Now |
|
Bristol Electronics | 6554 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 2M Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 40000 |
|
$0.0271 / $0.1550 | Buy Now |
|
Quest Components | Resistor, Thick Film, 2M Ohm, 150V, 1±%, 100ppm, 0805 Case Size (Also Known As: ERJ-6ENF2004V) | 40000 |
|
$0.0271 / $0.1550 | Buy Now |
|
Quest Components | Resistor, Thick Film, 2M Ohm, 150V, 1±%, 100ppm, 0805 Case Size (Also Known As: ERJ-6ENF2004V) | 20000 |
|
$0.0114 / $0.0855 | Buy Now |
|
Quest Components | Resistor, Thick Film, 2M Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 20000 |
|
$0.0114 / $0.0855 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ6ENF2004V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ6ENF2004V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 65 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJ6ENF2004V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ6ENF2004V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805-2M0F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 2000000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | ERJ6ENF2004V vs PWC0805-2M0F |
RMC1/10K205FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6ENF2004V vs RMC1/10K205FTP |
MCR10EZPF2004 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | ERJ6ENF2004V vs MCR10EZPF2004 |
WCR0805-2M0FI | Fixed Resistor, 0.125W, 2000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | ERJ6ENF2004V vs WCR0805-2M0FI |
RMC1/10K205FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6ENF2004V vs RMC1/10K205FB |
WCR-WCR0805LF-2004-F-P-LT | Fixed Resistor, 0.125W, 2000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | ERJ6ENF2004V vs WCR-WCR0805LF-2004-F-P-LT |
MC01W080512M00 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | ERJ6ENF2004V vs MC01W080512M00 |
RMC20K2004FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJ6ENF2004V vs RMC20K2004FB |
MCR10PZHIF2004 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | ERJ6ENF2004V vs MCR10PZHIF2004 |
HQ05WAF2004TCE | Fixed Resistor, 0.1W, 2000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | ERJ6ENF2004V vs HQ05WAF2004TCE |